IC HOTSWAP CTRLR 2A NEG 16SOIC - MCZ34652EFR2
| Digi-Key Part Number | MCZ34652EFR2-ND |
2500 |
3.25155 |
Extended Price
8128.88 |
| Manufacturer Part Number | MCZ34652EFR2 | |||
| Description | IC HOTSWAP CTRLR 2A NEG 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ34652EFR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 1 |
| Voltage - Input | 15 ~ 80V |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ34652EFR2 MCZ34652EFR2 |
MCZ34652EFR2 Specification Sheet
IC HOTSWAP CTRLR 2A NEG 16SOIC - MCZ34652EFR2 (MCZ34652EFR2-ND)
Related parts:IC HOTSWAP CTRLR 2A NEG 16SOIC - MCZ34652EFR2
Order 'ic hotswap ctrlr 2a neg 16soic - MCZ34652EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34652EFR2-ND.
IC HOTSWAP CTRLR 2A NEG 16SOIC - MCZ34652EF
Order 'ic hotswap ctrlr 2a neg 16soic - MCZ34652EF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34652EF-ND.
IC HOTSWAP CTRLR 1A NEG 8-SOIC - MCZ34653EF
Order 'ic hotswap ctrlr 1a neg 8-soic - MCZ34653EF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34653EF-ND.
IC HOTSWAP CTRLR 1A NEG 8-SOIC - MCZ34653EFR2
Order 'ic hotswap ctrlr 1a neg 8-soic - MCZ34653EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34653EFR2-ND.
IC HYBRID CTRLR 16BIT 128-LQFP - DSP56F827FG80E
Order 'ic hybrid ctrlr 16bit 128-lqfp - DSP56F827FG80E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56F827FG80E-ND.
IC HYBRID CTRLR 16BIT 48-LQFP - MC56F8322VFAER2
Order 'ic hybrid ctrlr 16bit 48-lqfp - MC56F8322VFAER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8322VFAER2-ND.
IC HYBRID CTRLR 16BIT 144-LQFP - MC56F8346VFVER2
Order 'ic hybrid ctrlr 16bit 144-lqfp - MC56F8346VFVER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8346VFVER2-ND.
IC MCU 8BIT 1.5K FLASH 16SOIC - MC908QY1ACDWE
Order 'ic mcu 8bit 1.5k flash 16soic - MC908QY1ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1ACDWE-ND.
IC MCU 8BIT 1.5K FLASH 16SOIC - MC908QY2ACDWE
Order 'ic mcu 8bit 1.5k flash 16soic - MC908QY2ACDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2ACDWE-ND.
IC MCU 8BIT 1.5K FLASH 16SOIC - MC908QY2AVDWER
Order 'ic mcu 8bit 1.5k flash 16soic - MC908QY2AVDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY2AVDWER-ND.
IC MCU RS08 4KB FLASH 16SOIC - MC9RS08KA4CWG
Order 'ic mcu rs08 4kb flash 16soic - MC9RS08KA4CWG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9RS08KA4CWG-ND.
IC MCU RS08 8KB FLASH 16SOIC - MC9RS08KA8CWG
Order 'ic mcu rs08 8kb flash 16soic - MC9RS08KA8CWG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9RS08KA8CWG-ND.
IC MCU RS08 8KB FLASH 16SOIC - MC9RS08KA8CWJ
Order 'ic mcu rs08 8kb flash 16soic - MC9RS08KA8CWJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9RS08KA8CWJ-ND.
IC HOTSWAP CTRLR -48V 14-TSSOP - ADM1073ARUZ
Order 'ic hotswap ctrlr -48v 14-tssop - ADM1073ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1073ARUZ-ND.
IC REG BUS TERM 2A DDR 16SOIC - FAN6555M
Order 'ic reg bus term 2a ddr 16soic - FAN6555M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6555M-ND.
Send this link via E-Mail
Help With This Screen