IC SWITCH 2.6/5V SUPPLY 24-SOIC - MCZ33998EGR2 - Integrated Circuits (ICs)
Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.4A 6 ~ 26.5 V MCZ33998EGR2
| Digi-Key Part Number | MCZ33998EGR2-ND |
1000 |
3.61800 |
Extended Price
3618.00 |
| Manufacturer Part Number | MCZ33998EGR2 | |||
| Description | IC SWITCH 2.6/5V SUPPLY 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ33998EGR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 3 |
| Voltage - Input | 6 ~ 26.5 V |
| Voltage - Output | 5V |
| Current - Output | 1.4A |
| Power - Output | 800mW |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 750kHz |
| Drawing Number | 375; 751E-05; EG; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ33998EGR2 MCZ33998EGR2 |
MCZ33998EGR2 Specification Sheet
IC SWITCH 2.6/5V SUPPLY 24-SOIC - MCZ33998EGR2 (MCZ33998EGR2-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.4A 6 ~ 26.5 V MCZ33998EGR2IC SWITCH 2.6/5V SUPPLY 24-SOIC - MCZ33998EGR2
Order 'ic switch 2.6/5v supply 24-soic - MCZ33998EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33998EGR2-ND.
IC SWITCH 3.3/5V SUPPLY 24-SOIC - MC33997DW
Order 'ic switch 3.3/5v supply 24-soic - MC33997DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33997DW-ND.
IC REG SW 2.6/5V SUPPLY 24-SOIC - MCZ33998EG
Order 'ic reg sw 2.6/5v supply 24-soic - MCZ33998EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33998EG-ND.
IC SWITCH DUAL H-SIDE 24-SOIC - MC33143DW
Order 'ic switch dual h-side 24-soic - MC33143DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33143DW-ND.
IC DRIVER DUAL GAUGE SPI 24-SOIC - MCZ33970EG
Order 'ic driver dual gauge spi 24-soic - MCZ33970EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33970EG-ND.
IC DRIVER DUAL GAUGE SPI 24-SOIC - MCZ33970EGR2
Order 'ic driver dual gauge spi 24-soic - MCZ33970EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33970EGR2TR-ND.
IC DRIVER DUAL GAUGE SPI 24-SOIC - MCZ33976EG
Order 'ic driver dual gauge spi 24-soic - MCZ33976EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33976EG-ND.
IC DRIVER DUAL GAUGE SPI 24-SOIC - MCZ33976EGR2
Order 'ic driver dual gauge spi 24-soic - MCZ33976EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33976EGR2-ND.
IC DRIVER SGL GAUGE SPI 24-SOIC - MCZ33977EG
Order 'ic driver sgl gauge spi 24-soic - MCZ33977EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33977EG-ND.
IC DRIVER SGL GAUGE SPI 24-SOIC - MCZ33977EGR2
Order 'ic driver sgl gauge spi 24-soic - MCZ33977EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33977EGR2-ND.
IC DRIVER DUAL GAUGE SPI 24-SOIC - MCZ33970EGR2
Order 'ic driver dual gauge spi 24-soic - MCZ33970EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33970EGR2CT-ND.
IC DRIVER DUAL GAUGE SPI 24-SOIC - MCZ33970EGR2
Order 'ic driver dual gauge spi 24-soic - MCZ33970EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33970EGR2DKR-ND.
IC PWM MOTOR DRIVER FULL 24-SOIC - MC34923EG
Order 'ic pwm motor driver full 24-soic - MC34923EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34923EG-ND.
IC PWM MOTOR DRIVER FULL 24-SOIC - MC34923EGR2
Order 'ic pwm motor driver full 24-soic - MC34923EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34923EGR2CT-ND.
IC PWM MOTOR DRIVER FULL 24-SOIC - MC34923EGR2
Order 'ic pwm motor driver full 24-soic - MC34923EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34923EGR2DKR-ND.
Options for Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.4A 6 ~ 26.5 V MCZ33998EGR2
Send this link via E-Mail
Help With This Screen
