IC REG SW 2.6/5V SUPPLY 24-SOIC - MCZ33998EG
| Digi-Key Part Number | MCZ33998EG-ND |
1 25 100 1000 |
6.70000 5.49400 4.95800 3.61800 |
Extended Price
6.70 137.35 495.80 3618.00 |
| Manufacturer Part Number | MCZ33998EG | |||
| Description | IC REG SW 2.6/5V SUPPLY 24-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ33998EG |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 3 |
| Voltage - Input | 6 ~ 26.5 V |
| Voltage - Output | 5V |
| Current - Output | 1.4A |
| Power - Output | 800mW |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 750kHz |
| Drawing Number | 375; 751E-05; EG; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ33998EG MCZ33998EG |
MCZ33998EG Specification Sheet
IC REG SW 2.6/5V SUPPLY 24-SOIC - MCZ33998EG (MCZ33998EG-ND)
Related parts :IC REG SW 2.6/5V SUPPLY 24-SOIC - MCZ33998EG
Order 'ic reg sw 2.6/5v supply 24-soic - MCZ33998EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33998EG-ND.
IC SWITCH 2.6/5V SUPPLY 24-SOIC - MCZ33998EGR2
Order 'ic switch 2.6/5v supply 24-soic - MCZ33998EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33998EGR2-ND.
IC SWITCH 3.3/5V SUPPLY 24-SOIC - MC33997DW
Order 'ic switch 3.3/5v supply 24-soic - MC33997DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33997DW-ND.
IC REG SW 5V 1A STP DN 24-SOIC - LM2575HVM-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn 24-soic - LM2575HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVM-5.0-ND.
IC REG SW 5V 1A STP DN 24-SOIC - LM2575HVMX-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn 24-soic - LM2575HVMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVMX-5.0-ND.
IC REG SW 5V 1A STP DN 24-SOIC - LM2575MX-5.0/NOPB
Order 'ic reg sw 5v 1a stp dn 24-soic - LM2575MX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575MX-5.0-ND.
IC TXRX RS-232 5V 0.1UF 24-SOIC - ADM208ARZ-REEL
Order 'ic txrx rs-232 5v 0.1uf 24-soic - ADM208ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208ARZ-REEL-ND.
IC TXRX RS-232 5V 0.1UF 24-SOIC - ADM208EARZ
Order 'ic txrx rs-232 5v 0.1uf 24-soic - ADM208EARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208EARZ-ND.
IC TXRX 3&5RS232 5V/12V 24-SOIC - MAX239CWG
Order 'ic txrx 3&5rs232 5v/12v 24-soic - MAX239CWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX239CWG-ND.
IC TXRX 3&5RS232 5V/12V 24-SOIC - MAX239EWG
Order 'ic txrx 3&5rs232 5v/12v 24-soic - MAX239EWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX239EWG-ND.
IC I2C SW 8CH W/RESET 24-SOIC - PCA9548ADWR
Order 'ic i2c sw 8ch w/reset 24-soic - PCA9548ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21774-1-ND.
IC I2C SW 8CH W/RESET 24-SOIC - PCA9548ADWR
Order 'ic i2c sw 8ch w/reset 24-soic - PCA9548ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21774-2-ND.
IC I2C SW 8CH W/RESET 24-SOIC - PCA9548ADW
Order 'ic i2c sw 8ch w/reset 24-soic - PCA9548ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCA9548ADW-ND.
IC I2C SW 8CH W/RESET 24-SOIC - PCA9548ADWG4
Order 'ic i2c sw 8ch w/reset 24-soic - PCA9548ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCA9548ADWG4-ND.
IC I2C SW 8CH W/RESET 24-SOIC - PCA9548ADWRG4
Order 'ic i2c sw 8ch w/reset 24-soic - PCA9548ADWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCA9548ADWRG4-ND.
Send this link via E-Mail
Help With This Screen
