IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897CEF
| Digi-Key Part Number | MCZ33897CEF-ND |
55 |
1.18073 |
Extended Price
64.94 |
| Manufacturer Part Number | MCZ33897CEF | |||
| Description | IC TXRX CAN SGL WIRE 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ33897CEF |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 12V |
| Package / Case | 14-SOIC |
| Packaging | Tube |
| Protocol | CAN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ33897CEF MCZ33897CEF |
MCZ33897CEF Specification Sheet
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897CEF (MCZ33897CEF-ND)
Related parts:IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897CEF
Order 'ic txrx can sgl wire 14-soic - MCZ33897CEF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897CEF-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897AEF
Order 'ic txrx can sgl wire 14-soic - MCZ33897AEF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897AEF-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897AEFR2
Order 'ic txrx can sgl wire 14-soic - MCZ33897AEFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897AEFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897CEFR2
Order 'ic txrx can sgl wire 14-soic - MCZ33897CEFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897CEFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897EF
Order 'ic txrx can sgl wire 14-soic - MCZ33897EF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897EF-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897EFR2
Order 'ic txrx can sgl wire 14-soic - MCZ33897EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897EFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - NCV7356D2
Order 'ic txrx can sgl wire 14-soic - NCV7356D2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - NCV7356D2R2
Order 'ic txrx can sgl wire 14-soic - NCV7356D2R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D2R2-ND.
IC TXRX CAN SGL WIRE 8-SOIC - MCZ33897BEF
Order 'ic txrx can sgl wire 8-soic - MCZ33897BEF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897BEF-ND.
IC TXRX CAN SGL WIRE 8-SOIC - MCZ33897BEFR2
Order 'ic txrx can sgl wire 8-soic - MCZ33897BEFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897BEFR2-ND.
IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G
Order 'ic txrx can sgl wire 8-soic - NCV7356D1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D1G-ND.
IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1R2G
Order 'ic txrx can sgl wire 8-soic - NCV7356D1R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D1R2G-ND.
IC TRANSCEIVER CAN S-W 14-SOIC - MC33897AEF
Order 'ic transceiver can s-w 14-soic - MC33897AEF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33897AEF-ND.
IC TRANSCEIVER CAN S-W 14-SOIC - MC33897EFR2
Order 'ic transceiver can s-w 14-soic - MC33897EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33897EFR2CT-ND.
IC TRANSCEIVER CAN S-W 14-SOIC - MC33897EFR2
Order 'ic transceiver can s-w 14-soic - MC33897EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33897EFR2TR-ND.
Send this link via E-Mail
Help With This Screen