IC DSI SLAVE SENSOR 16-SOIC - MCZ33793AEFR2 - Integrated Circuits (ICs)
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 250mA * MCZ33793AEFR2
| Digi-Key Part Number | MCZ33793AEFR2-ND |
2500 |
2.00800 |
Extended Price
5020.00 |
| Manufacturer Part Number | MCZ33793AEFR2 | |||
| Description | IC DSI SLAVE SENSOR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ33793AEFR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Sensor Interface |
| Interface | Parallel |
| Current - Supply | 250mA |
| Input Type | Logic |
| Output Type | Logic |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 751B-05; EF; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ33793AEFR2 MCZ33793AEFR2 |
MCZ33793AEFR2 Specification Sheet
IC DSI SLAVE SENSOR 16-SOIC - MCZ33793AEFR2 (MCZ33793AEFR2-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 250mA * MCZ33793AEFR2IC DSI SLAVE SENSOR 16-SOIC - MCZ33793AEFR2
Order 'ic dsi slave sensor 16-soic - MCZ33793AEFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33793AEFR2-ND.
IC DSI SLAVE SENSOR 16-SOIC - MCZ33793AEF
Order 'ic dsi slave sensor 16-soic - MCZ33793AEF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33793AEF-ND.
IC MAGNETIC FIELD SENSOR 16-SOIC - KMZ52,118
Order 'ic magnetic field sensor 16-soic - KMZ52,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2426-1-ND.
IC MAGNETIC FIELD SENSOR 16-SOIC - KMZ52,118
Order 'ic magnetic field sensor 16-soic - KMZ52,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2426-2-ND.
IC MAGNETIC FIELD SENSOR 16-SOIC - KMZ52,118
Order 'ic magnetic field sensor 16-soic - KMZ52,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2426-6-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EG
Order 'ic dsi interface 2chan 16-soic - MCZ33790EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33790EG-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EGR2
Order 'ic dsi interface 2chan 16-soic - MCZ33790EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33790EGR2CT-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EGR2
Order 'ic dsi interface 2chan 16-soic - MCZ33790EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33790EGR2DKR-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EGR2
Order 'ic dsi interface 2chan 16-soic - MCZ33790EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33790EGR2TR-ND.
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1200EG
Order 'ic accelerometer z axis 16-soic - MMA1200EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1200EG-ND.
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1200EGR2
Order 'ic accelerometer z axis 16-soic - MMA1200EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1200EGR2-ND.
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1211EG
Order 'ic accelerometer z axis 16-soic - MMA1211EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1211EG-ND.
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1211EGR2
Order 'ic accelerometer z axis 16-soic - MMA1211EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1211EGR2-ND.
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1212EG
Order 'ic accelerometer z axis 16-soic - MMA1212EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1212EG-ND.
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1212EGR2
Order 'ic accelerometer z axis 16-soic - MMA1212EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1212EGR2-ND.
Options for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 250mA * MCZ33793AEFR2
Send this link via E-Mail
Help With This Screen
