IC MASTER DUAL DBUS DIFF 16-SOIC - MCZ33780EGR2 - Integrated Circuits (ICs)
Freescale Semiconductor Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) * MCZ33780EGR2
| Digi-Key Part Number | MCZ33780EGR2-ND |
1000 |
4.67100 |
Extended Price
4671.00 |
| Manufacturer Part Number | MCZ33780EGR2 | |||
| Description | IC MASTER DUAL DBUS DIFF 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ33780EGR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | * |
| Interface | * |
| Voltage - Supply | * |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 375; 751G-04; EG; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ33780EGR2 MCZ33780EGR2 |
MCZ33780EGR2 Specification Sheet
IC MASTER DUAL DBUS DIFF 16-SOIC - MCZ33780EGR2 (MCZ33780EGR2-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) * MCZ33780EGR2IC MASTER DUAL DBUS DIFF 16-SOIC - MCZ33780EGR2
Order 'ic master dual dbus diff 16-soic - MCZ33780EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33780EGR2-ND.
IC MASTER DUAL DBUS DIFF 16-SOIC - MCZ33780EG
Order 'ic master dual dbus diff 16-soic - MCZ33780EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33780EG-ND.
IC ENCODER 9 LINE SMPLX 16-SOIC - MC145026D
Order 'ic encoder 9 line smplx 16-soic - MC145026D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145026D-ND.
IC ENCODER 9 LINE SMPLX 16-SOIC - MC145026DR2
Order 'ic encoder 9 line smplx 16-soic - MC145026DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145026DTR-ND.
IC DSI 2-CHAN INTERFACE 16-SOIC - MC33790DW
Order 'ic dsi 2-chan interface 16-soic - MC33790DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33790DW-ND.
IC MCU 4MHZ 1.2K OTP 16-SOIC - MC68HC705KJ1CDW
Order 'ic mcu 4mhz 1.2k otp 16-soic - MC68HC705KJ1CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705KJ1CDW-ND.
IC MCU 2K FLASH 8MHZ 16-SOIC - MC68HC908KX2CDW
Order 'ic mcu 2k flash 8mhz 16-soic - MC68HC908KX2CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908KX2CDW-ND.
IC MCU 8MHZ 8K FLASH 16-SOIC - MC68HC908KX8CDW
Order 'ic mcu 8mhz 8k flash 16-soic - MC68HC908KX8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908KX8CDW-ND.
IC MCU 2K FLASH 8MHZ 16-SOIC - MC908KX2MDWE
Order 'ic mcu 2k flash 8mhz 16-soic - MC908KX2MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX2MDWE-ND.
IC MCU 2K FLASH 8MHZ 16-SOIC - MC908KX2VDWE
Order 'ic mcu 2k flash 8mhz 16-soic - MC908KX2VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX2VDWE-ND.
IC MCU 8MHZ 8K FLASH 16-SOIC - MC908KX8CDWE
Order 'ic mcu 8mhz 8k flash 16-soic - MC908KX8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908KX8CDWER2
Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QB4CDWE
Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QB4MDWE
Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4MDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWE-ND.
Options for Freescale Semiconductor Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) * MCZ33780EGR2
Send this link via E-Mail
Help With This Screen
