IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MCZ33291LEGR2DKR-ND |
1 25 100 |
4.48000 2.86920 2.59190 |
Extended Price
4.48 71.73 259.19 |
| Manufacturer Part Number | MCZ33291LEGR2 | |||
| Description | IC SWITCH 8X LOSIDE W/SPI 24SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ33291LEGR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 9 V ~ 26.5 V |
| On-State Resistance | 1.1 Ohm |
| Current - Output / Channel | 500mA |
| Current - Peak Output | 3A |
| Packaging | Digi-Reel® |
| Input Type | SPI |
| Number of Outputs | 8 |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 751E-04; EG; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ33291LEGR2 MCZ33291LEGR2 MCZ33291LEGR2DKR ND MCZ33291LEGR2DKRND MCZ33291LEGR2DKR |
MCZ33291LEGR2 Specification Sheet
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2 (MCZ33291LEGR2DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33291LEGR2CT-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33291LEGR2DKR-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291LEGR2TR-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291EG
Order 'ic switch 8x loside w/spi 24soic - MCZ33291EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291EG-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291EGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291EGR2-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEG
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291LEG-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33298EG
Order 'ic switch 8x loside w/spi 24soic - MCZ33298EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33298EG-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33298EGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33298EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33298EGR2-ND.
IC SWITCH 16-OTPT W/SPI 32-SOIC - MC33996EKR2
Order 'ic switch 16-otpt w/spi 32-soic - MC33996EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EKR2-ND.
IC SWITCH QUAD HI SIDE 64-QFP - MC33888FBR2
Order 'ic switch quad hi side 64-qfp - MC33888FBR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33888FBR2CT-ND.
IC SWITCH HI SIDE SINGLE 16-PQFN - MC33982BPNAR2
Order 'ic switch hi side single 16-pqfn - MC33982BPNAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33982BPNAR2CT-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1462-1-ND.
IC SWITCH QUAD 1X1 16SOIC - 74HC4316D,653
Order 'ic switch quad 1x1 16soic - 74HC4316D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2260-1-ND.
IC SWITCH QUAD 1X1 14SOIC - HEF4066BT,653
Order 'ic switch quad 1x1 14soic - HEF4066BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2266-1-ND.
IC SWITCH SPST UMT5 - 74HC1G66GW,125
Order 'ic switch spst umt5 - 74HC1G66GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2642-1-ND.
Send this link via E-Mail
Help With This Screen
