IC SMOKE DETECT PHOTOELEC 16SOIC - MCZ145010EG
| Digi-Key Part Number | MCZ145010EG-ND |
1 25 100 1000 |
2.53000 1.61920 1.46250 1.31098 |
Extended Price
2.53 40.48 146.25 1310.98 |
| Manufacturer Part Number | MCZ145010EG | |||
| Description | IC SMOKE DETECT PHOTOELEC 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ145010EG |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | - |
| Supply Voltage | 6 V ~ 12 V |
| Current - Supply | 12µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ145010EG MCZ145010EG |
MCZ145010EG Specification Sheet
IC SMOKE DETECT PHOTOELEC 16SOIC - MCZ145010EG (MCZ145010EG-ND)
Related parts:IC SMOKE DETECT PHOTOELEC 16SOIC - MCZ145010EG
Order 'ic smoke detect photoelec 16soic - MCZ145010EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ145010EG-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145010EG
Order 'ic smoke detect photoelec 16soic - MC145010EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EG-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145010EGR2
Order 'ic smoke detect photoelec 16soic - MC145010EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010EGR2-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145012EG
Order 'ic smoke detect photoelec 16soic - MC145012EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EG-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MC145012EGR2
Order 'ic smoke detect photoelec 16soic - MC145012EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012EGR2-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MCZ145010EGR2
Order 'ic smoke detect photoelec 16soic - MCZ145010EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ145010EGR2-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MCZ145012EG
Order 'ic smoke detect photoelec 16soic - MCZ145012EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ145012EG-ND.
IC SMOKE DETECT PHOTOELEC 16SOIC - MCZ145012EGR2
Order 'ic smoke detect photoelec 16soic - MCZ145012EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ145012EGR2-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145010ED
Order 'ic smoke detect photoelec 16-dip - MC145010ED' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010ED-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145010P
Order 'ic smoke detect photoelec 16-dip - MC145010P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010P-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145011P
Order 'ic smoke detect photoelec 16-dip - MC145011P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145011P-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145017P
Order 'ic smoke detect photoelec 16-dip - MC145017P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145017P-ND.
IC SMOKE DETECT PHOTOELEC 16-DIP - MC145018P
Order 'ic smoke detect photoelec 16-dip - MC145018P' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145018P-ND.
IC SMOKE DETECT WITH I/O 16SOIC - MC145010DW
Order 'ic smoke detect with i/o 16soic - MC145010DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145010DW-ND.
IC SMOKE DETECT WITH I/O 16SOIC - MC145012DW
Order 'ic smoke detect with i/o 16soic - MC145012DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145012DW-ND.
Send this link via E-Mail
Help With This Screen