IC LIION CHRGR USB/AC-IN 10DFN - MCP73838-FCI/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP73838-FCI/MF-ND |
1 10 25 100 |
1.22000 1.12000 .93000 .85000 |
Extended Price
1.22 11.20 23.25 85.00 |
| Manufacturer Part Number | MCP73838-FCI/MF | |||
| Description | IC LIION CHRGR USB/AC-IN 10DFN | |||
| Quantity Available | 178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP73838-FCI/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 10-DFN |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 6 V |
| Drawing Number | 150; C04-063; MF; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP73838 FCI MF MCP73838FCIMF |
MCP73838-FCI/MF Specification Sheet
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838-FCI/MF (MCP73838-FCI/MF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LIION CHRGR USB/AC-IN 10DFN - MCP73838-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838-FCI/MF-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837-FCI/MF-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73837T-FCI/MFCT-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73837T-FCI/MFDKR-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837T-FCI/MFTR-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FCI/MFTR-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838-NVI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838-NVI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838-NVI/MF-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838-FJI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838-FJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838-FJI/MF-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FCI/MFCT-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73838T-FCI/MFDKR-ND.
IC LIION CHRGR USB/AC-IN 10MSOP - MCP73838-FCI/UN
Order 'ic liion chrgr usb/ac-in 10msop - MCP73838-FCI/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838-FCI/UN-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837-NVI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837-NVI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837-NVI/MF-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837-FJI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837-FJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837-FJI/MF-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838T-FJI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FJI/MFTR-ND.
IC LIION CHRGR USB/AC-IN 10DFN - MCP73837T-NVI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-NVI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837T-NVI/MF-ND.
Send this link via E-Mail
Help With This Screen
