BOARD AMPLIFIER EVAL 4 MCP6XXX - MCP6XXXEV-AMP4 - Programmers, Development Systems
Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6XXXEV-AMP4
| Digi-Key Part Number | MCP6XXXEV-AMP4-ND |
1 |
30.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | MCP6XXXEV-AMP4 | |||
| Description | BOARD AMPLIFIER EVAL 4 MCP6XXX | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP6XXXEV-AMP4 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Board Type | Partially Populated |
| Amplifier Type | General Purpose |
| Output Type | - |
| -3db Bandwidth | - |
| Slew Rate | - |
| Current - Supply (Main IC) | - |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Supplied Contents | Board, Components, Documentation, Software |
| Utilized IC / Part | 8-DIP Package |
| Channels per IC | 1 - Single |
| Operating Temperature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP6XXXEV AMP4 MCP6XXXEVAMP4 |
MCP6XXXEV-AMP4 Specification Sheet
BOARD AMPLIFIER EVAL 4 MCP6XXX - MCP6XXXEV-AMP4 (MCP6XXXEV-AMP4-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6XXXEV-AMP4BOARD AMPLIFIER EVAL 4 MCP6XXX - MCP6XXXEV-AMP4
Order 'board amplifier eval 4 mcp6xxx - MCP6XXXEV-AMP4' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP4-ND.
BOARD AMPLIFIER EVAL 1 MCP6XXX - MCP6XXXEV-AMP1
Order 'board amplifier eval 1 mcp6xxx - MCP6XXXEV-AMP1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP1-ND.
BOARD AMPLIFIER EVAL 2 MCP6XXX - MCP6XXXEV-AMP2
Order 'board amplifier eval 2 mcp6xxx - MCP6XXXEV-AMP2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP2-ND.
BOARD AMPLIFIER EVAL 3 MCP6XXX - MCP6XXXEV-AMP3
Order 'board amplifier eval 3 mcp6xxx - MCP6XXXEV-AMP3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP3-ND.
BOARD EVAL FOR MCP23X17 - MCP23X17EV
Order 'board eval for mcp23x17 - MCP23X17EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP23X17EV-ND.
BOARD EVAL FOR MCP3421 SOT23-6 - MCP3421EV
Order 'board eval for mcp3421 sot23-6 - MCP3421EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3421EV-ND.
BOARD GRAPH DISPLAY 3.2 240X320 - AC164127-4
Order 'board graph display 3.2 240x320 - AC164127-4' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164127-4-ND.
BOARD EVAL 12BIT 4CH DAC MCP4728 - MCP4728EV
Order 'board eval 12bit 4ch dac mcp4728 - MCP4728EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4728EV-ND.
BOARD EVAL FOR MCP1256/7/8/9 - MCP1256/7/8/9EV
Order 'board eval for mcp1256/7/8/9 - MCP1256/7/8/9EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256/7/8/9EV-ND.
BOARD EVAL FOR MCP1612 - MCP1612EV
Order 'board eval for mcp1612 - MCP1612EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1612EV-ND.
BOARD DEMO FOR MCP1630 - MCP1630DM-NMC1
Order 'board demo for mcp1630 - MCP1630DM-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-NMC1-ND.
BOARD EVAL FOR MCP1650,51,52,53 - MCP1650EV
Order 'board eval for mcp1650,51,52,53 - MCP1650EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1650EV-ND.
BOARD EVAL FOR MCP1726 - MCP1726EV
Order 'board eval for mcp1726 - MCP1726EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1726EV-ND.
BOARD EVAL FOR MCP402X - MCP402XEV
Order 'board eval for mcp402x - MCP402XEV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP402XEV-ND.
BOARD EVAL FOR MCP73833 - MCP73833EV
Order 'board eval for mcp73833 - MCP73833EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73833EV-ND.
Options for Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6XXXEV-AMP4
Send this link via E-Mail
Help With This Screen
