IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4006G
| Digi-Key Part Number | A3AEA-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
11.90000 9.69200 7.14180 6.16404 5.73892 4.94822 4.67616 4.52312 |
Extended Price
11.90 96.92 714.18 1541.01 2869.46 4948.22 11690.40 22615.60 |
| Manufacturer Part Number | A3AEA-4006G | |||
| Description | IDC CABLE-ASC40A/ AE40G / ACE40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-4006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEA 4006G A3AEA4006G |
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4006G (A3AEA-4006G-ND)
Related parts :IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4006G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4006G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4018G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4018G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4036G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4036G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4006G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-4006G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4006G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-4006G-ND.
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4006G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-4006G-ND.
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4006G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-4006G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4006G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-4006G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-4006G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4006G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-4006G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4006G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-4006G-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4006M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4006M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4018M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4018M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4036M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4036M-ND.
IDC CABLE-ASC40G/ AE40G / ACE40G - A3AEG-4036G
Order 'idc cable-asc40g/ ae40g / ace40g - A3AEG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-4036G-ND.
Send this link via E-Mail
Help With This Screen