IC LDO REG 1A 1.2V SOT223-3 - MCP1826S-1202E/DB
| Digi-Key Part Number | MCP1826S-1202E/DB-ND |
1 25 100 |
1.73000 1.05000 .95000 |
Extended Price
1.73 26.25 95.00 |
| Manufacturer Part Number | MCP1826S-1202E/DB | |||
| Description | IC LDO REG 1A 1.2V SOT223-3 | |||
| Quantity Available | 485 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1826S-1202E/DB |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1826S 1202E DB MCP1826S1202EDB |
MCP1826S-1202E/DB Specification Sheet
IC LDO REG 1A 1.2V SOT223-3 - MCP1826S-1202E/DB (MCP1826S-1202E/DB-ND)
Related parts:IC LDO REG 1A ADJ-V SOT223-5 - MCP1826-ADJE/DC
Order 'ic ldo reg 1a adj-v sot223-5 - MCP1826-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826-ADJE/DC-ND.
IC LDO REG 250MA 1.2V TO-92-3 - MCP1700-1202E/TO
Order 'ic ldo reg 250ma 1.2v to-92-3 - MCP1700-1202E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-1202E/TO-ND.
IC LDO REG 1A ADJ-V TO220-5 - MCP1826-ADJE/AT
Order 'ic ldo reg 1a adj-v to220-5 - MCP1826-ADJE/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826-ADJE/AT-ND.
IC LDO REG 1A ADJ-V SOT223-5 - MCP1826T-ADJE/DC
Order 'ic ldo reg 1a adj-v sot223-5 - MCP1826T-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1826T-ADJE/DCCT-ND.
IC LDO REG 1A ADJ-V SOT223-5 - MCP1826T-ADJE/DC
Order 'ic ldo reg 1a adj-v sot223-5 - MCP1826T-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1826T-ADJE/DCDKR-ND.
IC LDO REG 1A ADJ-V SOT223-5 - MCP1826T-ADJE/DC
Order 'ic ldo reg 1a adj-v sot223-5 - MCP1826T-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826T-ADJE/DCTR-ND.
IC LDO REG 1A 1.2V SOT223-3 - MCP1826S-1202E/DB
Order 'ic ldo reg 1a 1.2v sot223-3 - MCP1826S-1202E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1202E/DB-ND.
IC LDO REG 1A 1.2V SOT223-5 - MCP1826-1202E/DC
Order 'ic ldo reg 1a 1.2v sot223-5 - MCP1826-1202E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826-1202E/DC-ND.
IC LDO REG 1A 0.8V SOT223-3 - MCP1826S-0802E/DB
Order 'ic ldo reg 1a 0.8v sot223-3 - MCP1826S-0802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-0802E/DB-ND.
IC LDO REG 1A 1.2V TO220-3 - MCP1826S-1202E/AB
Order 'ic ldo reg 1a 1.2v to220-3 - MCP1826S-1202E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1202E/AB-ND.
IC LDO REG 1A 1.8V SOT223-3 - MCP1826S-1802E/DB
Order 'ic ldo reg 1a 1.8v sot223-3 - MCP1826S-1802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1802E/DB-ND.
IC LDO REG 1A 2.5V SOT223-3 - MCP1826S-2502E/DB
Order 'ic ldo reg 1a 2.5v sot223-3 - MCP1826S-2502E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-2502E/DB-ND.
IC LDO REG 1A 3.0V SOT223-3 - MCP1826S-3002E/DB
Order 'ic ldo reg 1a 3.0v sot223-3 - MCP1826S-3002E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-3002E/DB-ND.
IC LDO REG 1A 3.3V SOT223-3 - MCP1826S-3302E/DB
Order 'ic ldo reg 1a 3.3v sot223-3 - MCP1826S-3302E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-3302E/DB-ND.
IC LDO REG 1A 5.0V SOT223-3 - MCP1826S-5002E/DB
Order 'ic ldo reg 1a 5.0v sot223-3 - MCP1826S-5002E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-5002E/DB-ND.
Send this link via E-Mail
Help With This Screen