IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3436M
| Digi-Key Part Number | A3AEA-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
17.12000 13.94500 10.27500 8.86828 8.25668 7.11910 6.72767 6.50749 |
Extended Price
17.12 139.45 1027.50 2217.07 4128.34 7119.10 16819.17 32537.45 |
| Manufacturer Part Number | A3AEA-3436M | |||
| Description | IDC CABLE- ASC34A/ AE34M / ACE34 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-3436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEA 3436M A3AEA3436M |
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3436M (A3AEA-3436M-ND)
Related parts:IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3436M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3436M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3406M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3436M
Order 'idc cable- asr34a/ ae34m / ace34 - A3BEA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3436M-ND.
IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3436M
Order 'idc cable- akc34a/ ae34m / ace34 - A3CEA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-3436M-ND.
IDC CABLE- AKC34G/ AE34M / ACE34 - A3CEG-3436M
Order 'idc cable- akc34g/ ae34m / ace34 - A3CEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-3436M-ND.
IDC CABLE- AKR34A/ AE34M / ACE34 - A3DEA-3436M
Order 'idc cable- akr34a/ ae34m / ace34 - A3DEA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-3436M-ND.
IDC CABLE- AKR34G/ AE34M / ACE34 - A3DEG-3436M
Order 'idc cable- akr34g/ ae34m / ace34 - A3DEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-3436M-ND.
IDC CABLE- ACE34G/ AE34M / ACE34 - A3EEG-3436M
Order 'idc cable- ace34g/ ae34m / ace34 - A3EEG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-3436M-ND.
IDC CABLE- ASN34A/ AE34M / X - A1AXA-3436M
Order 'idc cable- asn34a/ ae34m / x - A1AXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436M-ND.
IDC CABLE- ASC34G/ AE34M / X - A1AXG-3436M
Order 'idc cable- asc34g/ ae34m / x - A1AXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436M-ND.
IDC CABLE - ASC34H/AE34M/X - A1AXH-3436M
Order 'idc cable - asc34h/ae34m/x - A1AXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436M-ND.
IDC CABLE- ASS34A/ AE34M / X - A1BXA-3436M
Order 'idc cable- ass34a/ ae34m / x - A1BXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436M-ND.
IDC CABLE- ASR34G/ AE34M / X - A1BXG-3436M
Order 'idc cable- asr34g/ ae34m / x - A1BXG-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436M-ND.
IDC CABLE - ASR34H/AE34M/X - A1BXH-3436M
Order 'idc cable - asr34h/ae34m/x - A1BXH-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436M-ND.
Send this link via E-Mail
Help With This Screen