IC LDO REG 500MA 3.3V TO220-3 - MCP1825S-3302E/AB - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1825S-3302E/AB-ND |
1 25 100 |
1.78000 1.08000 .98000 |
Extended Price
1.78 27.00 98.00 |
| Manufacturer Part Number | MCP1825S-3302E/AB | |||
| Description | IC LDO REG 500MA 3.3V TO220-3 | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1825S-3302E/AB |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1825S 3302E AB MCP1825S3302EAB |
MCP1825S-3302E/AB Specification Sheet
IC LDO REG 500MA 3.3V TO220-3 - MCP1825S-3302E/AB (MCP1825S-3302E/AB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 500MA ADJ-V TO220-5 - MCP1825-ADJE/AT
Order 'ic ldo reg 500ma adj-v to220-5 - MCP1825-ADJE/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/AT-ND.
IC LDO REG 500MA ADJ-V SOT223-5 - MCP1825-ADJE/DC
Order 'ic ldo reg 500ma adj-v sot223-5 - MCP1825-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/DC-ND.
IC LDO REG 500MA 3.3V TO220-3 - MCP1825S-3302E/AB
Order 'ic ldo reg 500ma 3.3v to220-3 - MCP1825S-3302E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-3302E/AB-ND.
IC LDO REG 500MA 0.8V TO220-3 - MCP1825S-0802E/AB
Order 'ic ldo reg 500ma 0.8v to220-3 - MCP1825S-0802E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-0802E/AB-ND.
IC LDO REG 500MA 1.2V TO220-3 - MCP1825S-1202E/AB
Order 'ic ldo reg 500ma 1.2v to220-3 - MCP1825S-1202E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1202E/AB-ND.
IC LDO REG 500MA 1.8V TO220-3 - MCP1825S-1802E/AB
Order 'ic ldo reg 500ma 1.8v to220-3 - MCP1825S-1802E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1802E/AB-ND.
IC LDO REG 500MA 2.5V TO220-3 - MCP1825S-2502E/AB
Order 'ic ldo reg 500ma 2.5v to220-3 - MCP1825S-2502E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-2502E/AB-ND.
IC LDO REG 500MA 3.0V TO220-3 - MCP1825S-3002E/AB
Order 'ic ldo reg 500ma 3.0v to220-3 - MCP1825S-3002E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-3002E/AB-ND.
IC LDO REG 500MA 3.3V SOT223-3 - MCP1825S-3302E/DB
Order 'ic ldo reg 500ma 3.3v sot223-3 - MCP1825S-3302E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-3302E/DB-ND.
IC LDO REG 500MA 5.0V TO220-3 - MCP1825S-5002E/AB
Order 'ic ldo reg 500ma 5.0v to220-3 - MCP1825S-5002E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-5002E/AB-ND.
IC LDO REG 500MA 3.3V TO220-5 - MCP1825-3302E/AT
Order 'ic ldo reg 500ma 3.3v to220-5 - MCP1825-3302E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-3302E/AT-ND.
IC LDO REG 500MA 0.8V SOT223-3 - MCP1825S-0802E/DB
Order 'ic ldo reg 500ma 0.8v sot223-3 - MCP1825S-0802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-0802E/DB-ND.
IC LDO REG 500MA 1.2V SOT223-3 - MCP1825S-1202E/DB
Order 'ic ldo reg 500ma 1.2v sot223-3 - MCP1825S-1202E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1202E/DB-ND.
IC LDO REG 500MA 1.8V SOT223-3 - MCP1825S-1802E/DB
Order 'ic ldo reg 500ma 1.8v sot223-3 - MCP1825S-1802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1802E/DB-ND.
IC LDO REG 500MA 2.5V SOT223-3 - MCP1825S-2502E/DB
Order 'ic ldo reg 500ma 2.5v sot223-3 - MCP1825S-2502E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-2502E/DB-ND.
Send this link via E-Mail
Help With This Screen