IC LDO REG 500MA 1.8V SOT223-3 - MCP1825S-1802E/DB - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1825S-1802E/DB-ND |
1 25 100 |
1.60000 .97000 .88000 |
Extended Price
1.60 24.25 88.00 |
| Manufacturer Part Number | MCP1825S-1802E/DB | |||
| Description | IC LDO REG 500MA 1.8V SOT223-3 | |||
| Quantity Available | 898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1825S-1802E/DB |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1825S 1802E DB MCP1825S1802EDB |
MCP1825S-1802E/DB Specification Sheet
IC LDO REG 500MA 1.8V SOT223-3 - MCP1825S-1802E/DB (MCP1825S-1802E/DB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 500MA ADJ-V SOT223-5 - MCP1825-ADJE/DC
Order 'ic ldo reg 500ma adj-v sot223-5 - MCP1825-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/DC-ND.
IC LDO REG 250MA 1.8V TO-92-3 - MCP1700-1802E/TO
Order 'ic ldo reg 250ma 1.8v to-92-3 - MCP1700-1802E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1700-1802E/TO-ND.
IC LDO REG POS-VOLT 8V TO220-3 - TL750M08CKCSE3
Order 'ic ldo reg pos-volt 8v to220-3 - TL750M08CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21596-5-ND.
IC LDO REG 500MA ADJ-V TO220-5 - MCP1825-ADJE/AT
Order 'ic ldo reg 500ma adj-v to220-5 - MCP1825-ADJE/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/AT-ND.
IC LDO REG 500MA 1.8V SOT223-3 - MCP1825S-1802E/DB
Order 'ic ldo reg 500ma 1.8v sot223-3 - MCP1825S-1802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1802E/DB-ND.
IC LDO REG 500MA 1.8V SOT223-5 - MCP1825-1802E/DC
Order 'ic ldo reg 500ma 1.8v sot223-5 - MCP1825-1802E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-1802E/DC-ND.
IC LDO REG 500MA 0.8V SOT223-3 - MCP1825S-0802E/DB
Order 'ic ldo reg 500ma 0.8v sot223-3 - MCP1825S-0802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-0802E/DB-ND.
IC LDO REG 500MA 1.2V SOT223-3 - MCP1825S-1202E/DB
Order 'ic ldo reg 500ma 1.2v sot223-3 - MCP1825S-1202E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1202E/DB-ND.
IC LDO REG 500MA 1.8V TO220-3 - MCP1825S-1802E/AB
Order 'ic ldo reg 500ma 1.8v to220-3 - MCP1825S-1802E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1802E/AB-ND.
IC LDO REG 500MA 2.5V SOT223-3 - MCP1825S-2502E/DB
Order 'ic ldo reg 500ma 2.5v sot223-3 - MCP1825S-2502E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-2502E/DB-ND.
IC LDO REG 500MA 3.0V SOT223-3 - MCP1825S-3002E/DB
Order 'ic ldo reg 500ma 3.0v sot223-3 - MCP1825S-3002E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-3002E/DB-ND.
IC LDO REG 500MA 3.3V SOT223-3 - MCP1825S-3302E/DB
Order 'ic ldo reg 500ma 3.3v sot223-3 - MCP1825S-3302E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-3302E/DB-ND.
IC LDO REG 500MA 5.0V SOT223-3 - MCP1825S-5002E/DB
Order 'ic ldo reg 500ma 5.0v sot223-3 - MCP1825S-5002E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-5002E/DB-ND.
IC LDO REG 500MA 0.8V SOT223-5 - MCP1825-0802E/DC
Order 'ic ldo reg 500ma 0.8v sot223-5 - MCP1825-0802E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-0802E/DC-ND.
IC LDO REG 500MA 1.2V SOT223-5 - MCP1825-1202E/DC
Order 'ic ldo reg 500ma 1.2v sot223-5 - MCP1825-1202E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-1202E/DC-ND.
Send this link via E-Mail
Help With This Screen