IC LDO REG 500MA 3.3V SOT223-5 - MCP1825-3302E/DC - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1825-3302E/DC-ND |
1 25 100 |
1.65000 1.01000 .92000 |
Extended Price
1.65 25.25 92.00 |
| Manufacturer Part Number | MCP1825-3302E/DC | |||
| Description | IC LDO REG 500MA 3.3V SOT223-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1825-3302E/DC |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-5 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1825 3302E DC MCP18253302EDC |
MCP1825-3302E/DC Specification Sheet
IC LDO REG 500MA 3.3V SOT223-5 - MCP1825-3302E/DC (MCP1825-3302E/DC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 500MA ADJ-V SOT223-5 - MCP1825-ADJE/DC
Order 'ic ldo reg 500ma adj-v sot223-5 - MCP1825-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/DC-ND.
IC LDO REG 500MA ADJ-V TO220-5 - MCP1825-ADJE/AT
Order 'ic ldo reg 500ma adj-v to220-5 - MCP1825-ADJE/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/AT-ND.
IC LDO REG W/SHTDWN 3V SOT223 - LT1521CST-3
Order 'ic ldo reg w/shtdwn 3v sot223 - LT1521CST-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CST-3-ND.
IC LDO REG W/SHTDWN 3V SOT223 - LT1521IST-3
Order 'ic ldo reg w/shtdwn 3v sot223 - LT1521IST-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IST-3-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17579-1-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17579-2-ND.
IC LDO REG W/SHTDWN 3V SOT223 - LT1521CST-3#TRPBF
Order 'ic ldo reg w/shtdwn 3v sot223 - LT1521CST-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CST-3#TRPBF-ND.
IC LDO REG W/SHTDWN 3V SOT223 - LT1521IST-3#PBF
Order 'ic ldo reg w/shtdwn 3v sot223 - LT1521IST-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IST-3#PBF-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVR
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73030DBVR-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVRG4
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73030DBVRG4-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVTG4
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73030DBVTG4-ND.
IC LDO REG W/SHTDWN 3V SOT223 - LT1521CST-3#PBF
Order 'ic ldo reg w/shtdwn 3v sot223 - LT1521CST-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CST-3#PBF-ND.
IC LDO REG 300MA ADJ-V SOT223-5 - MCP1824T-ADJE/DC
Order 'ic ldo reg 300ma adj-v sot223-5 - MCP1824T-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1824T-ADJE/DCCT-ND.
IC LDO REG 300MA ADJ-V SOT223-5 - MCP1824T-ADJE/DC
Order 'ic ldo reg 300ma adj-v sot223-5 - MCP1824T-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1824T-ADJE/DCDKR-ND.
IC LDO REG 300MA ADJ-V SOT223-5 - MCP1824T-ADJE/DC
Order 'ic ldo reg 300ma adj-v sot223-5 - MCP1824T-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1824T-ADJE/DCTR-ND.
Send this link via E-Mail
Help With This Screen