IC LDO REG 500MA 2.5V TO220-5 - MCP1825-2502E/AT - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1825-2502E/AT-ND |
1 25 100 |
1.93000 1.18000 1.07000 |
Extended Price
1.93 29.50 107.00 |
| Manufacturer Part Number | MCP1825-2502E/AT | |||
| Description | IC LDO REG 500MA 2.5V TO220-5 | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1825-2502E/AT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1825 2502E AT MCP18252502EAT |
MCP1825-2502E/AT Specification Sheet
IC LDO REG 500MA 2.5V TO220-5 - MCP1825-2502E/AT (MCP1825-2502E/AT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 500MA ADJ-V TO220-5 - MCP1825-ADJE/AT
Order 'ic ldo reg 500ma adj-v to220-5 - MCP1825-ADJE/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/AT-ND.
IC LDO REG 500MA ADJ-V SOT223-5 - MCP1825-ADJE/DC
Order 'ic ldo reg 500ma adj-v sot223-5 - MCP1825-ADJE/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-ADJE/DC-ND.
IC LDO REG W/SHTDN 5V 700MA 5-DD - LT1129CQ-5
Order 'ic ldo reg w/shtdn 5v 700ma 5-dd - LT1129CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CQ-5-ND.
IC LDO REG W/SHTDN 5V 700MA 5-DD - LT1129CQ-5#PBF
Order 'ic ldo reg w/shtdn 5v 700ma 5-dd - LT1129CQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CQ-5#PBF-ND.
IC LDO REG W/SHTDN 5V 700MA 5-DD - LT1129CQ-5#TRPBF
Order 'ic ldo reg w/shtdn 5v 700ma 5-dd - LT1129CQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CQ-5#TRPBF-ND.
IC LDO REG W/SHTDN 5V 700MA 5-DD - LT1129IQ-5
Order 'ic ldo reg w/shtdn 5v 700ma 5-dd - LT1129IQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IQ-5-ND.
IC LDO REG W/SHTDN 5V 700MA 5-DD - LT1129IQ-5#PBF
Order 'ic ldo reg w/shtdn 5v 700ma 5-dd - LT1129IQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IQ-5#PBF-ND.
IC LDO REG W/SHTDN 5V 700MA 5-DD - LT1129IQ-5#TRPBF
Order 'ic ldo reg w/shtdn 5v 700ma 5-dd - LT1129IQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IQ-5#TRPBF-ND.
IC LDO REG W/SHTDWN 5V 3A 5-DD - LT1529CQ-5
Order 'ic ldo reg w/shtdwn 5v 3a 5-dd - LT1529CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529CQ-5-ND.
IC LDO REG W/SHTDWN 5V 3A 5-DD - LT1529CQ-5#PBF
Order 'ic ldo reg w/shtdwn 5v 3a 5-dd - LT1529CQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529CQ-5#PBF-ND.
IC LDO REG W/SHTDWN 5V 3A 5-DD - LT1529CQ-5#TRPBF
Order 'ic ldo reg w/shtdwn 5v 3a 5-dd - LT1529CQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529CQ-5#TRPBF-ND.
IC LDO REG W/SHTDWN 5V 3A 5-DD - LT1529IQ-5#PBF
Order 'ic ldo reg w/shtdwn 5v 3a 5-dd - LT1529IQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529IQ-5#PBF-ND.
IC LDO REG W/SHTDWN 5V 3A 5-DD - LT1529IQ-5#TRPBF
Order 'ic ldo reg w/shtdwn 5v 3a 5-dd - LT1529IQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529IQ-5#TRPBF-ND.
IC LDO REG LOW NOISE 3A TO220-5 - LT1764AET
Order 'ic ldo reg low noise 3a to220-5 - LT1764AET' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AET-ND.
IC LDO REG LOW NOISE 3A TO220-5 - LT1764AET#PBF
Order 'ic ldo reg low noise 3a to220-5 - LT1764AET#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AET#PBF-ND.
Send this link via E-Mail
Help With This Screen