IC LDO REG 500MA 0.8V 8SOIC - MCP1725-0802E/SN
| Digi-Key Part Number | MCP1725-0802E/SN-ND |
1 25 100 |
1.75000 1.08000 .98000 |
Extended Price
1.75 27.00 98.00 |
| Manufacturer Part Number | MCP1725-0802E/SN | |||
| Description | IC LDO REG 500MA 0.8V 8SOIC | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1725-0802E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 0.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1725 0802E SN MCP17250802ESN |
MCP1725-0802E/SN Specification Sheet
IC LDO REG 500MA 0.8V 8SOIC - MCP1725-0802E/SN (MCP1725-0802E/SN-ND)
Related parts:IC LDO REG 500MA ADJ-V 8SOIC - MCP1725-ADJE/SN
Order 'ic ldo reg 500ma adj-v 8soic - MCP1725-ADJE/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-ADJE/SN-ND.
IC LDO REG 1.5A ADJ-V 8SOIC - MCP1727-ADJE/SN
Order 'ic ldo reg 1.5a adj-v 8soic - MCP1727-ADJE/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1727-ADJE/SN-ND.
IC LDO REG 1.5A ADJ-V 8SOIC - MCP1727T-ADJE/SN
Order 'ic ldo reg 1.5a adj-v 8soic - MCP1727T-ADJE/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1727T-ADJE/SN-ND.
IC LDO REG 500MA 0.8V TO220-5 - MCP1825-0802E/AT
Order 'ic ldo reg 500ma 0.8v to220-5 - MCP1825-0802E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-0802E/AT-ND.
IC LDO REG 500MA 0.8V SOT223-5 - MCP1825-0802E/DC
Order 'ic ldo reg 500ma 0.8v sot223-5 - MCP1825-0802E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-0802E/DC-ND.
IC LDO REG 500MA 0.8V TO220-3 - MCP1825S-0802E/AB
Order 'ic ldo reg 500ma 0.8v to220-3 - MCP1825S-0802E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-0802E/AB-ND.
IC LDO REG 500MA 0.8V SOT223-3 - MCP1825S-0802E/DB
Order 'ic ldo reg 500ma 0.8v sot223-3 - MCP1825S-0802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-0802E/DB-ND.
IC LDO REG 500MA 0.8V 8SOIC - MCP1725-0802E/SN
Order 'ic ldo reg 500ma 0.8v 8soic - MCP1725-0802E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-0802E/SN-ND.
IC LDO REG 500MA 1.2V 8SOIC - MCP1725-1202E/SN
Order 'ic ldo reg 500ma 1.2v 8soic - MCP1725-1202E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-1202E/SN-ND.
IC LDO REG 500MA 1.8V 8SOIC - MCP1725-1802E/SN
Order 'ic ldo reg 500ma 1.8v 8soic - MCP1725-1802E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-1802E/SN-ND.
IC LDO REG 500MA 2.5V 8SOIC - MCP1725-2502E/SN
Order 'ic ldo reg 500ma 2.5v 8soic - MCP1725-2502E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-2502E/SN-ND.
IC LDO REG 500MA 3.0V 8SOIC - MCP1725-3002E/SN
Order 'ic ldo reg 500ma 3.0v 8soic - MCP1725-3002E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-3002E/SN-ND.
IC LDO REG 500MA 3.3V 8SOIC - MCP1725-3302E/SN
Order 'ic ldo reg 500ma 3.3v 8soic - MCP1725-3302E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-3302E/SN-ND.
IC LDO REG 500MA 5.0V 8SOIC - MCP1725-5002E/SN
Order 'ic ldo reg 500ma 5.0v 8soic - MCP1725-5002E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-5002E/SN-ND.
IC LDO REG 500MA 0.8V 8DFN - MCP1725-0802E/MC
Order 'ic ldo reg 500ma 0.8v 8dfn - MCP1725-0802E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-0802E/MC-ND.
Send this link via E-Mail
Help With This Screen