IC SYNC BUCK REG 0.5A 1.8V 8DFN - MCP1603-180I/MC - Integrated Circuits (ICs)
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1603-180I/MC
| Digi-Key Part Number | MCP1603-180I/MC-ND |
450 |
1.00000 |
Extended Price
450.00 |
| Manufacturer Part Number | MCP1603-180I/MC | |||
| Description | IC SYNC BUCK REG 0.5A 1.8V 8DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1603-180I/MC |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.8V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 8-DFN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 500 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 2MHz |
| Drawing Number | 150; C04-123; MC; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1603 180I MC MCP1603180IMC |
MCP1603-180I/MC Specification Sheet
IC SYNC BUCK REG 0.5A 1.8V 8DFN - MCP1603-180I/MC (MCP1603-180I/MC-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1603-180I/MCIC SYNC BUCK REG 0.5A 1.8V 8DFN - MCP1603-180I/MC
Order 'ic sync buck reg 0.5a 1.8v 8dfn - MCP1603-180I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603-180I/MC-ND.
IC SYNC BUCK REG 0.5A 1.2V 8DFN - MCP1603-120I/MC
Order 'ic sync buck reg 0.5a 1.2v 8dfn - MCP1603-120I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603-120I/MC-ND.
IC SYNC BUCK REG 0.5A 1.5V 8DFN - MCP1603-150I/MC
Order 'ic sync buck reg 0.5a 1.5v 8dfn - MCP1603-150I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603-150I/MC-ND.
IC SYNC BUCK REG 0.5A 2.5V 8DFN - MCP1603-250I/MC
Order 'ic sync buck reg 0.5a 2.5v 8dfn - MCP1603-250I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603-250I/MC-ND.
IC SYNC BUCK REG 0.5A 3.3V 8DFN - MCP1603-330I/MC
Order 'ic sync buck reg 0.5a 3.3v 8dfn - MCP1603-330I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603-330I/MC-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-180I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-180I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-180I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-180I/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 10DFN - MCP1604-180I/MF
Order 'ic sync buck reg pfm/pwm 10dfn - MCP1604-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604-180I/MF-ND.
IC SYNC BUCK REG PFM/PWM 10MSOP - MCP1604-180I/UN
Order 'ic sync buck reg pfm/pwm 10msop - MCP1604-180I/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604-180I/UN-ND.
IC SYNC BUCK REG PFM/PWM 10DFN - MCP1604T-180I/MF
Order 'ic sync buck reg pfm/pwm 10dfn - MCP1604T-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604T-180I/MF-ND.
IC SYNC BUCK REG PFM/PWM 10MSOP - MCP1604T-180I/UN
Order 'ic sync buck reg pfm/pwm 10msop - MCP1604T-180I/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604T-180I/UN-ND.
IC SYNC BUCK REG PFM/PWM 8-DFN - MCP1603T-180I/MC
Order 'ic sync buck reg pfm/pwm 8-dfn - MCP1603T-180I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-180I/MC-ND.
IC SYNC BUCK REG .5A ADJ 8-DFN - MCP1603-ADJI/MC
Order 'ic sync buck reg .5a adj 8-dfn - MCP1603-ADJI/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603-ADJI/MC-ND.
IC LDO REG 500MA 1.8V 8DFN - MCP1725-1802E/MC
Order 'ic ldo reg 500ma 1.8v 8dfn - MCP1725-1802E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1725-1802E/MC-ND.
IC SYNC BUCK REG PFM/PWM 8MSOP - MCP1602-180I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-180I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-180I/MS-ND.
Options for Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1603-180I/MC
Send this link via E-Mail
Help With This Screen
