IC MCU 8BIT 1.5K FLASH 16-SOIC - MCHC908QY2CDWER
| Digi-Key Part Number | MCHC908QY2CDWER-ND |
1000 |
1.45400 |
Extended Price
1454.00 |
| Manufacturer Part Number | MCHC908QY2CDWER | |||
| Description | IC MCU 8BIT 1.5K FLASH 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCHC908QY2CDWER |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1.5K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 14 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HC08 |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | LVD, POR, PWM |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCHC908QY2CDWER MCHC908QY2CDWER |
MCHC908QY2CDWER Specification Sheet
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCHC908QY2CDWER (MCHC908QY2CDWER-ND)
Related parts :IC MCU 8BIT 1.5K FLASH 16-SOIC - MCHC908QY2CDWER
Order 'ic mcu 8bit 1.5k flash 16-soic - MCHC908QY2CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2CDWER-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MC908QY1AMDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MC908QY1AMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1AMDWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MC908QY1AMDWER
Order 'ic mcu 8bit 1.5k flash 16-soic - MC908QY1AMDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY1AMDWER-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY1CDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY1CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY1CDWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY1DWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY1DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY1DWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY2CDWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY2CDWE-ND.
IC MCU 8BIT 1.5K FLASH 16-SOIC - MCL908QY2DWE
Order 'ic mcu 8bit 1.5k flash 16-soic - MCL908QY2DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908QY2DWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908KX8CDWER2
Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QB4CDWE
Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4CDWE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QB4MDWE
Order 'ic mcu 8bit 4k flash 16-soic - MC908QB4MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB4MDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERCT-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERDKR-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWERTR-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8MDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8MDWE-ND.
Send this link via E-Mail
Help With This Screen
