IC MCU 32BIT 128K FLASH 64-LQFP - MCF52213AE50 - Integrated Circuits (ICs)
| Digi-Key Part Number | MCF52213AE50-ND |
1 25 100 1000 |
6.82000 4.93720 4.66930 4.43520 |
Extended Price
6.82 123.43 466.93 4435.20 |
| Manufacturer Part Number | MCF52213AE50 | |||
| Description | IC MCU 32BIT 128K FLASH 64-LQFP | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCF52213AE50 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 56 |
| Package / Case | 64-LQFP |
| Speed | 50MHz |
| Controller Series | MCF5221x |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | Coldfire V2 |
| Data Converters | A/D 8x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, UART, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCF52213AE50 MCF52213AE50 |
MCF52213AE50 Specification Sheet
IC MCU 32BIT 128K FLASH 64-LQFP - MCF52213AE50 (MCF52213AE50-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 32BIT 128K FLASH 64-LQFP - MCF52213AE50
Order 'ic mcu 32bit 128k flash 64-lqfp - MCF52213AE50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52213AE50-ND.
IC MCU 32BIT 128K FLASH 64-LQFP - MCF51QE128CLH
Order 'ic mcu 32bit 128k flash 64-lqfp - MCF51QE128CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE128CLH-ND.
IC MCU 32BIT 128K FLASH 64-LQFP - MCF52213CAE50
Order 'ic mcu 32bit 128k flash 64-lqfp - MCF52213CAE50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52213CAE50-ND.
IC MCU 8BIT 128K FLASH 64-LQFP - MC9S08QE128CLH
Order 'ic mcu 8bit 128k flash 64-lqfp - MC9S08QE128CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE128CLH-ND.
IC MCU 32BIT 128K FLASH 80-LQFP - MCF51QE128CLK
Order 'ic mcu 32bit 128k flash 80-lqfp - MCF51QE128CLK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE128CLK-ND.
IC MCU 32BIT 32K FLASH 64-LQFP - MCF51QE32CLH
Order 'ic mcu 32bit 32k flash 64-lqfp - MCF51QE32CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE32CLH-ND.
IC MCU 32BIT 32K FLASH 64-LQFP - MCF51QE32LH
Order 'ic mcu 32bit 32k flash 64-lqfp - MCF51QE32LH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE32LH-ND.
IC MCU 32BIT 64K FLASH 64-LQFP - MCF51QE64CLH
Order 'ic mcu 32bit 64k flash 64-lqfp - MCF51QE64CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE64CLH-ND.
IC MCU 32BIT 96K FLASH 64-LQFP - MCF51QE96CLH
Order 'ic mcu 32bit 96k flash 64-lqfp - MCF51QE96CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF51QE96CLH-ND.
IC MCU 32BIT 64K FLASH 64-LQFP - MCF52212AE50
Order 'ic mcu 32bit 64k flash 64-lqfp - MCF52212AE50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52212AE50-ND.
IC MCU 32BIT 64K FLASH 64-LQFP - MCF52212CAE50
Order 'ic mcu 32bit 64k flash 64-lqfp - MCF52212CAE50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52212CAE50-ND.
IC MCU 32BIT 128K FLASH 80-LQFP - MCF52232AF50
Order 'ic mcu 32bit 128k flash 80-lqfp - MCF52232AF50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52232AF50-ND.
IC MCU 32BIT 128K FLASH 80-LQFP - MCF52232CAF50
Order 'ic mcu 32bit 128k flash 80-lqfp - MCF52232CAF50' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52232CAF50-ND.
IC MCU 32BIT 128K FLASH 80-PQFP - MCF52230CAF60
Order 'ic mcu 32bit 128k flash 80-pqfp - MCF52230CAF60' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52230CAF60-ND.
IC MCU 32BIT 128K FLASH 80-PQFP - MCF52231CAF60
Order 'ic mcu 32bit 128k flash 80-pqfp - MCF52231CAF60' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52231CAF60-ND.
Send this link via E-Mail
Help With This Screen