IC MCU 64K FLASH 66MHZ 64LQFP - MCF52210CAE66 - Integrated Circuits (ICs)
| Digi-Key Part Number | MCF52210CAE66-ND |
1 25 100 1000 |
7.86000 5.69080 5.38180 5.11200 |
Extended Price
7.86 142.27 538.18 5112.00 |
| Manufacturer Part Number | MCF52210CAE66 | |||
| Description | IC MCU 64K FLASH 66MHZ 64LQFP | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCF52210CAE66 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 43 |
| Package / Case | 64-LQFP |
| Speed | 66MHz |
| Controller Series | MCF5221x |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | Coldfire V2 |
| Data Converters | A/D 8x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, UART, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCF52210CAE66 MCF52210CAE66 |
MCF52210CAE66 Specification Sheet
IC MCU 64K FLASH 66MHZ 64LQFP - MCF52210CAE66 (MCF52210CAE66-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 64K FLASH 66MHZ 64LQFP - MCF52210CAE66
Order 'ic mcu 64k flash 66mhz 64lqfp - MCF52210CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52210CAE66-ND.
IC MCU 64K FLASH 66MHZ 64LQFP - MCF52100CAE66
Order 'ic mcu 64k flash 66mhz 64lqfp - MCF52100CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52100CAE66-ND.
IC MCU 64K FLASH 66MHZ 64QFN - MCF52100CEP66
Order 'ic mcu 64k flash 66mhz 64qfn - MCF52100CEP66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52100CEP66-ND.
IC MCU 64K FLASH 66MHZ 81MAPBGA - MCF52100CVM66
Order 'ic mcu 64k flash 66mhz 81mapbga - MCF52100CVM66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52100CVM66-ND.
IC MCU 128K FLASH 66MHZ 64LQFP - MCF52110CAE66
Order 'ic mcu 128k flash 66mhz 64lqfp - MCF52110CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52110CAE66-ND.
IC MCU 64K FLASH 66MHZ 64QFN - MCF52210CEP66
Order 'ic mcu 64k flash 66mhz 64qfn - MCF52210CEP66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52210CEP66-ND.
IC MCU 64K FLASH 66MHZ 81MAPBGA - MCF52210CVM66
Order 'ic mcu 64k flash 66mhz 81mapbga - MCF52210CVM66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52210CVM66-ND.
IC MCU 128K FLASH 66MHZ 64LQFP - MCF52211CAE66
Order 'ic mcu 128k flash 66mhz 64lqfp - MCF52211CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52211CAE66-ND.
IC MCU 64K FLASH 8MHZ 42DIP - MC68HC908AP64CB
Order 'ic mcu 64k flash 8mhz 42dip - MC68HC908AP64CB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908AP64CB-ND.
IC MCU 64K FLASH 8MHZ 42-SDIP - MC908AP64ACBE
Order 'ic mcu 64k flash 8mhz 42-sdip - MC908AP64ACBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64ACBE-ND.
IC MCU 64K FLASH 8MHZ 48-LQFP - MC908AP64ACFAE
Order 'ic mcu 64k flash 8mhz 48-lqfp - MC908AP64ACFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64ACFAE-ND.
IC MCU 64K FLASH 8MHZ 44-QFP - MC908AP64ACFBE
Order 'ic mcu 64k flash 8mhz 44-qfp - MC908AP64ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64ACFBE-ND.
IC MCU 64K FLASH 8MHZ 44-QFP - MC908AP64ACFBER
Order 'ic mcu 64k flash 8mhz 44-qfp - MC908AP64ACFBER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64ACFBER-ND.
IC MCU 64K FLASH 8MHZ 42DIP - MC908AP64CBE
Order 'ic mcu 64k flash 8mhz 42dip - MC908AP64CBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64CBE-ND.
IC MCU 64K FLASH 8MHZ 48-LQFP - MC908AP64CFAER
Order 'ic mcu 64k flash 8mhz 48-lqfp - MC908AP64CFAER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP64CFAER-ND.
Send this link via E-Mail
Help With This Screen