IC MCU 8BIT 8K FLASH 20-SOIC - MC9S08QE8CWJ - Integrated Circuits (ICs)
| Digi-Key Part Number | MC9S08QE8CWJ-ND |
1 25 100 |
3.44000 2.76760 2.52150 |
Extended Price
3.44 69.19 252.15 |
| Manufacturer Part Number | MC9S08QE8CWJ | |||
| Description | IC MCU 8BIT 8K FLASH 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S08QE8CWJ |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | HCS08 |
| Data Converters | A/D 10x12b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, LIN, SCI, SPI |
| Peripherals | LVD, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S08QE8CWJ MC9S08QE8CWJ |
MC9S08QE8CWJ Specification Sheet
IC MCU 8BIT 8K FLASH 20-SOIC - MC9S08QE8CWJ (MC9S08QE8CWJ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 8BIT 8K FLASH 20-SOIC - MC9S08QE8CWJ
Order 'ic mcu 8bit 8k flash 20-soic - MC9S08QE8CWJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE8CWJ-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - MC908QC8CDYE
Order 'ic mcu 8bit 8k flash 20-soic - MC908QC8CDYE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC8CDYE-ND.
IC MCU 8BIT 16K FLASH 20-SOIC - MC908QC16CDYE
Order 'ic mcu 8bit 16k flash 20-soic - MC908QC16CDYE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QC16CDYE-ND.
IC MCU 8BIT 4K FLASH 20-SOIC - MC9S08QE4CWJ
Order 'ic mcu 8bit 4k flash 20-soic - MC9S08QE4CWJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE4CWJ-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST72F623F2M1TR
Order 'ic mcu 8bit 8k flash 20-soic - ST72F623F2M1TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F623F2M1TR-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FDALIF2M6TR
Order 'ic mcu 8bit 8k flash 20-soic - ST7FDALIF2M6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FDALIF2M6TR-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FL34F2MAE
Order 'ic mcu 8bit 8k flash 20-soic - ST7FL34F2MAE' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FL34F2MAE-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FL35F2MAE
Order 'ic mcu 8bit 8k flash 20-soic - ST7FL35F2MAE' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FL35F2MAE-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FL38F2MAE
Order 'ic mcu 8bit 8k flash 20-soic - ST7FL38F2MAE' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FL38F2MAE-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FL39F2MAE
Order 'ic mcu 8bit 8k flash 20-soic - ST7FL39F2MAE' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FL39F2MAE-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FLITE25M6TR
Order 'ic mcu 8bit 8k flash 20-soic - ST7FLITE25M6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE25M6TR-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FLITE29F2M6TR
Order 'ic mcu 8bit 8k flash 20-soic - ST7FLITE29F2M6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE29F2M6TR-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908KX8CDWER2
Order 'ic mcu 8bit 8k flash 16-soic - MC908KX8CDWER2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8CDWER2-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWE
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QB8CDWE-ND.
IC MCU 8BIT 8K FLASH 16-SOIC - MC908QB8CDWER
Order 'ic mcu 8bit 8k flash 16-soic - MC908QB8CDWER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC908QB8CDWERCT-ND.
Send this link via E-Mail
Help With This Screen
