CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBS-S1075 - Connectors
| Digi-Key Part Number | AYK58DKBS-S1075-ND |
10 |
65.25000 |
Extended Price
652.50 |
| Manufacturer Part Number | AYK58DKBS-S1075 | |||
| Description | CONN EDGECARD 116PS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYK58DKBS-S1075 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYK58DKBS S1075 AYK58DKBSS1075 |
AYK58DKBS-S1075 Specification Sheet
CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBS-S1075 (AYK58DKBS-S1075-ND) - Connectors
Related parts Connectors :CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBS-S1075
Order 'conn edgecard 116ps r/a .156 sld - AYK58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK58DKBS-S1075-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBS-S1075
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBS-S1075-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBS-S1075
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBS-S1075-ND.
CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBS
Order 'conn edgecard 116ps r/a .156 sld - AYK58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK58DKBS-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBS-S1075
Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBS-S1075-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBS-S1075
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-S1075-ND.
CONN EDGECARD 20POS R/A .156 SLD - ABK10DKBS-S1075
Order 'conn edgecard 20pos r/a .156 sld - ABK10DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK10DKBS-S1075-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBS-S1075
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-S1075-ND.
CONN EDGECARD 28POS R/A .156 SLD - ABK14DKBS-S1075
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBS-S1075-ND.
CONN EDGECARD 32POS R/A .156 SLD - ABK16DKBS-S1075
Order 'conn edgecard 32pos r/a .156 sld - ABK16DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK16DKBS-S1075-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBS-S1075
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-S1075-ND.
CONN EDGECARD 40POS R/A .156 SLD - ABK20DKBS-S1075
Order 'conn edgecard 40pos r/a .156 sld - ABK20DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK20DKBS-S1075-ND.
CONN EDGECARD 44POS R/A .156 SLD - ABK22DKBS-S1075
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBS-S1075-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBS-S1075
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBS-S1075-ND.
CONN EDGECARD 52POS R/A .156 SLD - ABK26DKBS-S1075
Order 'conn edgecard 52pos r/a .156 sld - ABK26DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK26DKBS-S1075-ND.
Send this link via E-Mail
Help With This Screen
