Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange AYK58DKBH

CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBH - Connectors

Digi-Key Part Number AYK58DKBH-ND
Price Break
10
Unit Price
65.25000
Extended Price
652.50
Manufacturer Part NumberAYK58DKBH
DescriptionCONN EDGECARD 116PS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange AYK58DKBH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange AYK58DKBH
Technical/Catalog InformationAYK58DKBH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 116
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AYK58DKBH
AYK58DKBH

AYK58DKBH Specification Sheet

Image of CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBH

CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBH (AYK58DKBH-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange AYK58DKBH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange AYK58DKBH
 Order 'conn edgecard 116ps r/a .156 sld - AYK58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK58DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBA
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBD
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBH
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBI
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK58DKBN
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBS
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBS-S1075
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK58DKBT
 Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK58DKBA
 Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK58DKBD
 Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK58DKBH
 Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK58DKBI
 Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ACK58DKBN
 Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK58DKBS
 Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange AYK58DKBH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBD Next: CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBI
CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBH