Keywords:





IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH - Integrated Circuits (ICs)

Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN32CLH

Digi-Key Part Number MC9S08DN32CLH-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMC9S08DN32CLH
DescriptionIC MCU 32K FLASH 1.5K RAM 64LQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN32CLH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN32CLH
Technical/Catalog InformationMC9S08DN32CLH
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size32KB (32K x 8)
RAM Size1.5K x 8
Number of I /O53
Package / Case64-LQFP
Speed40MHz
Oscillator TypeExternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size1K x 8
Core ProcessorHCS08
Data ConvertersA/D 16x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, LIN, SCI, SPI
PeripheralsLVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC9S08DN32CLH
MC9S08DN32CLH

MC9S08DN32CLH Specification Sheet

Image of IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH

IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH (MC9S08DN32CLH-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN32CLH
IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH
 Order 'ic mcu 32k flash 1.5k ram 64lqfp - MC9S08DN32CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32CLH-ND.
IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32AMLH
 Order 'ic mcu 32k flash 1.5k ram 64lqfp - MC9S08DN32AMLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32AMLH-ND.
IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32ACLH
 Order 'ic mcu 32k flash 1.5k ram 64lqfp - MC9S08DN32ACLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32ACLH-ND.
IC MCU 32K FLASH 1.5K RAM 32LQFP - MC9S08DN32CLC
 Order 'ic mcu 32k flash 1.5k ram 32lqfp - MC9S08DN32CLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32CLC-ND.
IC MCU 32K FLASH 1.5K RAM 48LQFP - MC9S08DN32AMLF
 Order 'ic mcu 32k flash 1.5k ram 48lqfp - MC9S08DN32AMLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32AMLF-ND.
IC MCU 32K FLASH 1.5K RAM 32LQFP - MC9S08DN32ACLC
 Order 'ic mcu 32k flash 1.5k ram 32lqfp - MC9S08DN32ACLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32ACLC-ND.
IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32CLF
 Order 'ic mcu 32k flash 1.5k ram48-lqfp - MC9S08DN32CLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32CLF-ND.
IC MCU 32K FLASH 1.5K RAM32-LQFP - MC9S08DN32MLC
 Order 'ic mcu 32k flash 1.5k ram32-lqfp - MC9S08DN32MLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32MLC-ND.
IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32MLF
 Order 'ic mcu 32k flash 1.5k ram48-lqfp - MC9S08DN32MLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32MLF-ND.
IC MCU 32K FLASH 1.5K RAM64-LQFP - MC9S08DN32MLH
 Order 'ic mcu 32k flash 1.5k ram64-lqfp - MC9S08DN32MLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32MLH-ND.
IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32ACLF
 Order 'ic mcu 32k flash 1.5k ram48-lqfp - MC9S08DN32ACLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32ACLF-ND.
IC MCU 32K FLASH 1.5K RAM32-LQFP - MC9S08DN32AMLC
 Order 'ic mcu 32k flash 1.5k ram32-lqfp - MC9S08DN32AMLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32AMLC-ND.
IC MCU 32K FLASH 2K RAM 64-LQFP - MC9S08GB32ACFUE
 Order 'ic mcu 32k flash 2k ram 64-lqfp - MC9S08GB32ACFUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB32ACFUE-ND.
IC MCU 32K FLASH 2K RAM 64-LQFP - MC9S08GB32CFUER
 Order 'ic mcu 32k flash 2k ram 64-lqfp - MC9S08GB32CFUER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB32CFUER-ND.
IC MCU 32K FLASH 2K RAM 42-SDIP - MC9S08GT32ACBE
 Order 'ic mcu 32k flash 2k ram 42-sdip - MC9S08GT32ACBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT32ACBE-ND.

Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN32CLH
Send this link via E-Mail
Help With This Screen

IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32AMLH Next: IC MCU 32K FLASH 1.5K RAM32-LQFP - MC9S08DN32AMLC
IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH