IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32CLF
| Digi-Key Part Number | MC9S08DN32CLF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC9S08DN32CLF | |||
| Description | IC MCU 32K FLASH 1.5K RAM48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S08DN32CLF |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 1.5K x 8 |
| Number of I /O | 39 |
| Package / Case | 48-LQFP |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | HCS08 |
| Data Converters | A/D 16x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, LIN, SCI, SPI |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S08DN32CLF MC9S08DN32CLF |
MC9S08DN32CLF Specification Sheet
IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32CLF (MC9S08DN32CLF-ND)
Related parts :IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32CLF
Order 'ic mcu 32k flash 1.5k ram48-lqfp - MC9S08DN32CLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32CLF-ND.
IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32MLF
Order 'ic mcu 32k flash 1.5k ram48-lqfp - MC9S08DN32MLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32MLF-ND.
IC MCU 32K FLASH 1.5K RAM48-LQFP - MC9S08DN32ACLF
Order 'ic mcu 32k flash 1.5k ram48-lqfp - MC9S08DN32ACLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32ACLF-ND.
IC MCU 32K FLASH 1.5K RAM32-LQFP - MC9S08DN32MLC
Order 'ic mcu 32k flash 1.5k ram32-lqfp - MC9S08DN32MLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32MLC-ND.
IC MCU 32K FLASH 1.5K RAM64-LQFP - MC9S08DN32MLH
Order 'ic mcu 32k flash 1.5k ram64-lqfp - MC9S08DN32MLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32MLH-ND.
IC MCU 32K FLASH 1.5K RAM32-LQFP - MC9S08DN32AMLC
Order 'ic mcu 32k flash 1.5k ram32-lqfp - MC9S08DN32AMLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32AMLC-ND.
IC MCU 32K FLASH 8MHZ 48-LQFP - MC908GR32ACFAE
Order 'ic mcu 32k flash 8mhz 48-lqfp - MC908GR32ACFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR32ACFAE-ND.
IC MCU 32K FLASH 8MHZ 48-LQFP - MC908GR32ACFAER
Order 'ic mcu 32k flash 8mhz 48-lqfp - MC908GR32ACFAER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR32ACFAER-ND.
IC MCU 32K FLASH 8MHZ 32-LQFP - MC908GR32ACFJE
Order 'ic mcu 32k flash 8mhz 32-lqfp - MC908GR32ACFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR32ACFJE-ND.
IC MCU 32K FLASH 8MHZ 48-LQFP - MC908GZ32CFAE
Order 'ic mcu 32k flash 8mhz 48-lqfp - MC908GZ32CFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GZ32CFAE-ND.
IC MCU 32K FLASH 8MHZ 32-LQFP - MC908GZ32CFJE
Order 'ic mcu 32k flash 8mhz 32-lqfp - MC908GZ32CFJE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GZ32CFJE-ND.
IC MCU 32K FLASH 1.5K RAM 32LQFP - MC9S08DN32CLC
Order 'ic mcu 32k flash 1.5k ram 32lqfp - MC9S08DN32CLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32CLC-ND.
IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32CLH
Order 'ic mcu 32k flash 1.5k ram 64lqfp - MC9S08DN32CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32CLH-ND.
IC MCU 32K FLASH 1.5K RAM 48LQFP - MC9S08DN32AMLF
Order 'ic mcu 32k flash 1.5k ram 48lqfp - MC9S08DN32AMLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32AMLF-ND.
IC MCU 32K FLASH 1.5K RAM 64LQFP - MC9S08DN32AMLH
Order 'ic mcu 32k flash 1.5k ram 64lqfp - MC9S08DN32AMLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN32AMLH-ND.
Send this link via E-Mail
Help With This Screen
