Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16MLF
IC MCU 16K FLASH 1K RAM 48LQFP - MC9S08DN16MLF - Integrated Circuits (ICs)
| Digi-Key Part Number | MC9S08DN16MLF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC9S08DN16MLF | |||
| Description | IC MCU 16K FLASH 1K RAM 48LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC9S08DN16MLF |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 39 |
| Package / Case | 48-LQFP |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | HCS08 |
| Data Converters | A/D 16x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, LIN, SCI, SPI |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | 375; 932-03; LF, FA; 48 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC9S08DN16MLF MC9S08DN16MLF |
MC9S08DN16MLF Specification Sheet
IC MCU 16K FLASH 1K RAM 48LQFP - MC9S08DN16MLF (MC9S08DN16MLF-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16MLFFreescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16MLF
Order 'ic mcu 16k flash 1k ram 48lqfp - MC9S08DN16MLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN16MLF-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16CLF
Order 'ic mcu 16k flash 1k ram 48lqfp - MC9S08DN16CLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN16CLF-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16ACLF
Order 'ic mcu 16k flash 1k ram 48lqfp - MC9S08DN16ACLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN16ACLF-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16AMLF
Order 'ic mcu 16k flash 1k ram 48lqfp - MC9S08DN16AMLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN16AMLF-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD16CDWE
Order 'ic mcu 16k flash 1k ram 28-soic - MC9S08RD16CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16CDWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MC9S08RD16CPE
Order 'ic mcu 16k flash 1k ram 28-dip - MC9S08RD16CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16CPE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD16DWE
Order 'ic mcu 16k flash 1k ram 28-soic - MC9S08RD16DWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16DWE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC9S08RD16PE
Order 'ic mcu 16k flash 1k ram 28-dip - MC9S08RD16PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16PE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MC9S08RE16CFDE
Order 'ic mcu 16k flash 1k ram 48-qfn - MC9S08RE16CFDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RE16CFDE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MC9S08RE16CFDER
Order 'ic mcu 16k flash 1k ram 48-qfn - MC9S08RE16CFDER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RE16CFDER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MC9S08RE16FDE
Order 'ic mcu 16k flash 1k ram 48-qfn - MC9S08RE16FDE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RE16FDE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MC9S08RE16FDER
Order 'ic mcu 16k flash 1k ram 48-qfn - MC9S08RE16FDER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RE16FDER-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16CLC
Order 'ic mcu 16k flash 1k ram 32lqfp - MC9S08DN16CLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DN16CLC-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DV16CLC
Order 'ic mcu 16k flash 1k ram 32-lqfp - MC9S08DV16CLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DV16CLC-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DV16CLF
Order 'ic mcu 16k flash 1k ram 48-lqfp - MC9S08DV16CLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08DV16CLF-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V MC9S08DN16MLF
Send this link via E-Mail
Help With This Screen
