CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBA - Connectors
| Digi-Key Part Number | AYK58DKBA-ND |
10 |
65.25000 |
Extended Price
652.50 |
| Manufacturer Part Number | AYK58DKBA | |||
| Description | CONN EDGECARD 116PS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYK58DKBA |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYK58DKBA AYK58DKBA |
AYK58DKBA Specification Sheet
CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBA (AYK58DKBA-ND) - Connectors
Related parts Connectors :CONN EDGECARD 116PS R/A .156 SLD - AYK58DKBA
Order 'conn edgecard 116ps r/a .156 sld - AYK58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK58DKBA-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBA
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBA-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBD
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBD-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBH
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBH-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBI
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBI-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBN
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBN-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBS
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBS-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBS-S1075
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBS-S1075-ND.
CONN EDGECARD 116PS R/A .156 SLD - ABK58DKBT
Order 'conn edgecard 116ps r/a .156 sld - ABK58DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK58DKBT-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBA
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBA-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBD
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBD-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBH
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBH-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBI
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBI-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBN
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBN-ND.
CONN EDGECARD 116PS R/A .156 SLD - ACK58DKBS
Order 'conn edgecard 116ps r/a .156 sld - ACK58DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK58DKBS-ND.
Send this link via E-Mail
Help With This Screen
