IC MCU 16BIT 128K FLASH 112-LQFP - MC912DG128CCPVE
| Digi-Key Part Number | MC912DG128CCPVE-ND |
60 |
22.36317 |
Extended Price
1341.79 |
| Manufacturer Part Number | MC912DG128CCPVE | |||
| Description | IC MCU 16BIT 128K FLASH 112-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC912DG128CCPVE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 69 |
| Package / Case | 112-LQFP |
| Speed | 8MHz |
| Controller Series | HC12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 2Kx8 |
| Core Processor | CPU12 |
| Data Converters | A/D 16x10b |
| Core Size | 16-Bit |
| Interface | I²C, CAN, SCI, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC912DG128CCPVE MC912DG128CCPVE |
MC912DG128CCPVE Specification Sheet
IC MCU 16BIT 128K FLASH 112-LQFP - MC912DG128CCPVE (MC912DG128CCPVE-ND)
Related parts:IC MCU 16BIT 128K FLASH 112-LQFP - MC912DG128CCPVE
Order 'ic mcu 16bit 128k flash 112-lqfp - MC912DG128CCPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128CCPVE-ND.
IC MCU 16BIT 128K FLASH 112-LQFP - MC912DT128AVPVE
Order 'ic mcu 16bit 128k flash 112-lqfp - MC912DT128AVPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DT128AVPVE-ND.
IC MCU 16BIT 128K FLASH 112-LQFP - MC912DT128CCPVE
Order 'ic mcu 16bit 128k flash 112-lqfp - MC912DT128CCPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DT128CCPVE-ND.
IC MCU 16BIT 128K FLASH 112-LQFP - MC9S12E128MPVE
Order 'ic mcu 16bit 128k flash 112-lqfp - MC9S12E128MPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12E128MPVE-ND.
IC MCU 16BIT 128K FLASH 112-LQFP - MC9S12HZ128CAL
Order 'ic mcu 16bit 128k flash 112-lqfp - MC9S12HZ128CAL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12HZ128CAL-ND.
IC MCU 16BIT 128K FLASH 112-LQFP - MC9S12XDG128CAL
Order 'ic mcu 16bit 128k flash 112-lqfp - MC9S12XDG128CAL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12XDG128CAL-ND.
IC MCU 16BIT 8K FLASH 112-LQFP - MC912DG128ACPVER
Order 'ic mcu 16bit 8k flash 112-lqfp - MC912DG128ACPVER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC912DG128ACPVERCT-ND.
IC MCU 16BIT 8K FLASH 112-LQFP - MC912DG128ACPVER
Order 'ic mcu 16bit 8k flash 112-lqfp - MC912DG128ACPVER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC912DG128ACPVERDKR-ND.
IC MCU 16BIT 8K FLASH 112-LQFP - MC912DG128ACPVER
Order 'ic mcu 16bit 8k flash 112-lqfp - MC912DG128ACPVER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPVERTR-ND.
IC MCU 16BIT 256K FLASH 112-LQFP - MC9S12DJ256VPVE
Order 'ic mcu 16bit 256k flash 112-lqfp - MC9S12DJ256VPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DJ256VPVE-ND.
IC MCU 16BIT 4K FLASH 112-LQFP - MC9S12DP512CPVER
Order 'ic mcu 16bit 4k flash 112-lqfp - MC9S12DP512CPVER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S12DP512CPVERCT-ND.
IC MCU 16BIT 4K FLASH 112-LQFP - MC9S12DP512CPVER
Order 'ic mcu 16bit 4k flash 112-lqfp - MC9S12DP512CPVER' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S12DP512CPVERDKR-ND.
IC MCU 16BIT 4K FLASH 112-LQFP - MC9S12DP512CPVER
Order 'ic mcu 16bit 4k flash 112-lqfp - MC9S12DP512CPVER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DP512CPVERTR-ND.
IC MCU 16BIT 2K FLASH 112-LQFP - MC9S12HZ128VAL
Order 'ic mcu 16bit 2k flash 112-lqfp - MC9S12HZ128VAL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12HZ128VAL-ND.
IC MCU 16BIT 256K FLASH 112-LQFP - MC9S12A256VPVE
Order 'ic mcu 16bit 256k flash 112-lqfp - MC9S12A256VPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A256VPVE-ND.
Send this link via E-Mail
Help With This Screen