IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2636M
| Digi-Key Part Number | A3AEA-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
13.89000 11.31000 8.33350 7.19260 6.69656 5.77392 5.45645 5.27788 |
Extended Price
13.89 113.10 833.35 1798.15 3348.28 5773.92 13641.12 26389.40 |
| Manufacturer Part Number | A3AEA-2636M | |||
| Description | IDC CABLE- ASC26A/ AE26M / ACE26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEA 2636M A3AEA2636M |
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2636M (A3AEA-2636M-ND)
Related parts:IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2636M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2636M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2618M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618M-ND.
IDC CABLE- AKR26A/ AE26M / ACE26 - A3DEA-2636M
Order 'idc cable- akr26a/ ae26m / ace26 - A3DEA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2636M-ND.
IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2636M
Order 'idc cable- akr26g/ ae26m / ace26 - A3DEG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2636M-ND.
IDC CABLE- ACE26G/ AE26M / ACE26 - A3EEG-2636M
Order 'idc cable- ace26g/ ae26m / ace26 - A3EEG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / X - A1AXA-2636M
Order 'idc cable- asn26a/ ae26m / x - A1AXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / X - A1AXG-2636M
Order 'idc cable- asc26g/ ae26m / x - A1AXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636M-ND.
IDC CABLE - ASC26H/AE26M/X - A1AXH-2636M
Order 'idc cable - asc26h/ae26m/x - A1AXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636M-ND.
IDC CABLE- ASS26A/ AE26M / X - A1BXA-2636M
Order 'idc cable- ass26a/ ae26m / x - A1BXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636M-ND.
IDC CABLE- ASR26G/ AE26M / X - A1BXG-2636M
Order 'idc cable- asr26g/ ae26m / x - A1BXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636M-ND.
IDC CABLE - ASR26H/AE26M/X - A1BXH-2636M
Order 'idc cable - asr26h/ae26m/x - A1BXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2636M-ND.
IDC CABLE- AKN26A/ AE26M / X - A1CXA-2636M
Order 'idc cable- akn26a/ ae26m / x - A1CXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636M-ND.
IDC CABLE- AKC26G/ AE26M / X - A1CXG-2636M
Order 'idc cable- akc26g/ ae26m / x - A1CXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636M-ND.
IDC CABLE - AKC26H/AE26M/X - A1CXH-2636M
Order 'idc cable - akc26h/ae26m/x - A1CXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2636M-ND.
Send this link via E-Mail
Help With This Screen