IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1000NB
| Digi-Key Part Number | MC8641DHX1000NB-ND |
1 |
520.55000 |
Extended Price
520.55 |
| Manufacturer Part Number | MC8641DHX1000NB | |||
| Description | IC MPU DUAL E600 CORE 1023-CBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC8641DHX1000NB |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC864x PowerPC 32-Bit |
| Speed | - |
| Voltage | - |
| Features | - |
| Package / Case | 1023-CBGA |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC8641DHX1000NB MC8641DHX1000NB |
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1000NB (MC8641DHX1000NB-ND)
Related parts:IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1000NB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1000NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1000NB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1000GB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1000GB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1000GB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1000GC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1000GC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1000GC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1000NC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1000NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1000NC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1250HB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1250HB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1250HB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1250HC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1250HC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1250HC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1333JB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1333JB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1333JB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1333JC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1333JC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1333JC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1500KB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1500KB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1500KB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DHX1500KC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DHX1500KC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DHX1500KC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DVU1000GB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DVU1000GB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DVU1000GB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DVU1000GC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DVU1000GC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DVU1000GC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DVU1000NB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DVU1000NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DVU1000NB-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DVU1000NC
Order 'ic mpu dual e600 core 1023-cbga - MC8641DVU1000NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DVU1000NC-ND.
IC MPU DUAL E600 CORE 1023-CBGA - MC8641DVU1250HB
Order 'ic mpu dual e600 core 1023-cbga - MC8641DVU1250HB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC8641DVU1250HB-ND.
Send this link via E-Mail
Help With This Screen