Keywords:





CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBN

Digi-Key Part Number AYK54DKBN-ND
Price Break
10
Unit Price
60.75000
Extended Price
607.50
Manufacturer Part NumberAYK54DKBN
DescriptionCONN EDGECARD 108PS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAYK54DKBN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 108
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AYK54DKBN
AYK54DKBN

AYK54DKBN Specification Sheet

Image of CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBN

CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBN (AYK54DKBN-ND)

Related parts :
CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBN
 Order 'conn edgecard 108ps r/a .156 sld - AYK54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK54DKBN-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBA
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBA-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBD
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBD-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBH
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBH-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBI
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBI-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBN
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBN-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBS
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBS-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBS-S1075
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBS-S1075-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBT
 Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBT-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBA
 Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBA-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBD
 Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBD-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBH
 Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBH-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBI
 Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBI-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBN
 Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBN-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBS
 Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBS-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBI Next: CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBS
CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBN