Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1250ND
IC MPU RISC 1250MHZ 360-FCCLGA - MC7448VS1250ND - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7448VS1250ND-ND |
44 |
292.32068 |
Extended Price
12862.11 |
| Manufacturer Part Number | MC7448VS1250ND | |||
| Description | IC MPU RISC 1250MHZ 360-FCCLGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7448VS1250ND |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC74xx PowerPC 32-Bit |
| Speed | 1.25GHz |
| Voltage | 1.1V |
| Features | - |
| Package / Case | 360-FCCLGA |
| Packaging | Tray |
| Drawing Number | 375; 1634-01; VS; 360 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7448VS1250ND MC7448VS1250ND |
MC7448VS1250ND Specification Sheet
IC MPU RISC 1250MHZ 360-FCCLGA - MC7448VS1250ND (MC7448VS1250ND-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1250NDFreescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1250ND
Order 'ic mpu risc 1250mhz 360-fcclga - MC7448VS1250ND' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7448VS1250ND-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1250NC
Order 'ic mpu risc 1250mhz 360-fcclga - MC7448VS1250NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7448VS1250NC-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.3V MC7447AVS1000LB
Order 'ic mpu risc 1000mhz 360-fcclga - MC7447AVS1000LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1000LB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447AVS1000NB
Order 'ic mpu risc 1000mhz 360-fcclga - MC7447AVS1000NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1000NB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447AVS1167NB
Order 'ic mpu risc 1167mhz 360-fcclga - MC7447AVS1167NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1167NB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.3V MC7447AVS1267LB
Order 'ic mpu risc 1267mhz 360-fcclga - MC7447AVS1267LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1267LB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.3V MC7447AVS1333LB
Order 'ic mpu risc 1333mhz 360-fcclga - MC7447AVS1333LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1333LB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.3V MC7447AVS1420LB
Order 'ic mpu risc 1420mhz 360-fcclga - MC7447AVS1420LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1420LB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447AVS600NB
Order 'ic mpu risc 600mhz 360-fcclga - MC7447AVS600NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS600NB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447AVS733NB
Order 'ic mpu risc 733mhz 360-fcclga - MC7447AVS733NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS733NB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447AVS867NB
Order 'ic mpu risc 867mhz 360-fcclga - MC7447AVS867NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS867NB-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.15V MC7448VS1000LC
Order 'ic mpu risc 1000mhz 360-fcclga - MC7448VS1000LC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7448VS1000LC-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1V MC7448VS1000NC
Order 'ic mpu risc 1000mhz 360-fcclga - MC7448VS1000NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7448VS1000NC-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1267NC
Order 'ic mpu risc 1267mhz 360-fcclga - MC7448VS1267NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7448VS1267NC-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1400NC
Order 'ic mpu risc 1400mhz 360-fcclga - MC7448VS1400NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7448VS1400NC-ND.
Options for Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7448VS1250ND
Send this link via E-Mail
Help With This Screen
