CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBH - Connectors
| Digi-Key Part Number | AYK54DKBH-ND |
10 |
60.75000 |
Extended Price
607.50 |
| Manufacturer Part Number | AYK54DKBH | |||
| Description | CONN EDGECARD 108PS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYK54DKBH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYK54DKBH AYK54DKBH |
AYK54DKBH Specification Sheet
CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBH (AYK54DKBH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 108PS R/A .156 SLD - AYK54DKBH
Order 'conn edgecard 108ps r/a .156 sld - AYK54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK54DKBH-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBA
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBA-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBD
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBD-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBH
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBH-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBI
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBI-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBN
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBN-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBS
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBS-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBS-S1075
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBS-S1075-ND.
CONN EDGECARD 108PS R/A .156 SLD - ABK54DKBT
Order 'conn edgecard 108ps r/a .156 sld - ABK54DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK54DKBT-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBA
Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBA-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBD
Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBD-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBH
Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBH-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBI
Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBI-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBN
Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBN-ND.
CONN EDGECARD 108PS R/A .156 SLD - ACK54DKBS
Order 'conn edgecard 108ps r/a .156 sld - ACK54DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK54DKBS-ND.
Send this link via E-Mail
Help With This Screen
