Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5 V ~ 27 V MC33999EK
IC SWITCH 16OUT SPI/PWM 54-SOICW - MC33999EK - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33999EK-ND |
1 25 100 1000 |
6.37000 5.27120 4.80900 4.32000 |
Extended Price
6.37 131.78 480.90 4320.00 |
| Manufacturer Part Number | MC33999EK | |||
| Description | IC SWITCH 16OUT SPI/PWM 54-SOICW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33999EK |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) Exposed Pad, 54-eSOIC, 54-HSOIC |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 5 V ~ 27 V |
| On-State Resistance | 550 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 2.5A |
| Packaging | Tube |
| Input Type | SPI |
| Number of Outputs | 16 |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 1390-02; EK; 54 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33999EK MC33999EK |
MC33999EK Specification Sheet
IC SWITCH 16OUT SPI/PWM 54-SOICW - MC33999EK (MC33999EK-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5 V ~ 27 V MC33999EKFreescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5 V ~ 27 V MC33999EK
Order 'ic switch 16out spi/pwm 54-soicw - MC33999EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33999EK-ND.
Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tube 5.5 V ~ 18 V MM908E624ACEW
Order 'ic switch triple mcu/lin 54-soic - MM908E624ACEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACEW-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5 V ~ 27 V MC33999EKR2
Order 'ic switch low side 16out 54-soic - MC33999EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33999EKR2-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5 V ~ 27 V MC33996EKR2
Order 'ic switch 16-otpt w/spi 32-soic - MC33996EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EKR2-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5 V ~ 27 V MC33996EK
Order 'ic switch 16output w/spi 32-soic - MC33996EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EK-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 500mA 9 V ~ 26.5 V MCZ33291EG
Order 'ic switch 8x loside w/spi 24soic - MCZ33291EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291EG-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 500mA 9 V ~ 26.5 V MCZ33291EGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291EGR2-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 500mA 9 V ~ 26.5 V MCZ33291LEG
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291LEG-ND.
Freescale Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) 500mA 9 V ~ 26.5 V MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33291LEGR2CT-ND.
Freescale Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® 500mA 9 V ~ 26.5 V MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33291LEGR2DKR-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 500mA 9 V ~ 26.5 V MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33291LEGR2TR-ND.
NXP Semiconductors (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 40µA Single Supply 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1462-1-ND.
NXP Semiconductors Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 40µA Single Supply 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1462-2-ND.
NXP Semiconductors Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 40µA Single Supply 74HC4066N,652
Order 'ic switch quad 1x2 14dip - 74HC4066N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1463-5-ND.
NXP Semiconductors Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 16µA Dual Supply 74HC4316D,652
Order 'ic switch quad 1x1 16soic - 74HC4316D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1470-5-ND.
Options for Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5 V ~ 27 V MC33999EK
Send this link via E-Mail
Help With This Screen
