IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2 - Integrated Circuits (ICs)
Freescale Semiconductor (VA) Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Cut Tape (CT) 7mA * MC33794EKR2
| Digi-Key Part Number | MC33794EKR2CT-ND |
1 25 100 |
3.73000 2.53320 2.38400 |
Extended Price
3.73 63.33 238.40 |
| Manufacturer Part Number | MC33794EKR2 | |||
| Description | IC SENSOR ELECTRIC FIELD 54SOICW | |||
| Quantity Available | 2632 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33794EKR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) Exposed Pad, 54-eSOIC, 54-HSOIC |
| Packaging | Cut Tape (CT) |
| Type | Sensor Interface |
| Interface | ISO9141 |
| Current - Supply | 7mA |
| Input Type | - |
| Output Type | - |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 1390-02; EK; 54 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33794EKR2 MC33794EKR2 MC33794EKR2CT ND MC33794EKR2CTND MC33794EKR2CT |
MC33794EKR2 Specification Sheet
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2 (MC33794EKR2CT-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor (VA) Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Cut Tape (CT) 7mA * MC33794EKR2IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2CT-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2DKR-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794EKR2TR-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EK
Order 'ic sensor electric field 54soicw - MC33794EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794EK-ND.
IC SENSOR ELECTRIC FIELD 44-HSOP - MC33794DH
Order 'ic sensor electric field 44-hsop - MC33794DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DH-ND.
IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWB
Order 'ic sensor electric field 54-soic - MC33794DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DWB-ND.
IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWBR2
Order 'ic sensor electric field 54-soic - MC33794DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DWBR2-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MCZ33793EFR2
Order 'ic dsi slave for r-sense 16-soic - MCZ33793EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33793EFR2CT-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MCZ33793EFR2
Order 'ic dsi slave for r-sense 16-soic - MCZ33793EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33793EFR2DKR-ND.
IC CTLR TOUCH SENSOR 8-DFN - MPR031EPR2
Order 'ic ctlr touch sensor 8-dfn - MPR031EPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPR031EPR2CT-ND.
IC CTLR TOUCH SENSOR 8-DFN - MPR031EPR2
Order 'ic ctlr touch sensor 8-dfn - MPR031EPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPR031EPR2DKR-ND.
IC CTLR TOUCH SENSOR 8-DFN - MPR032EPR2
Order 'ic ctlr touch sensor 8-dfn - MPR032EPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPR032EPR2CT-ND.
IC CTLR TOUCH SENSOR 8-DFN - MPR032EPR2
Order 'ic ctlr touch sensor 8-dfn - MPR032EPR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPR032EPR2DKR-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MC33793DR2
Order 'ic dsi slave for r-sense 16-soic - MC33793DR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33793DR2CT-ND.
IC CTLR TOUCH SENSR PROX 16TSSOP - MPR083EJR2
Order 'ic ctlr touch sensr prox 16tssop - MPR083EJR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPR083EJR2CT-ND.
Options for Freescale Semiconductor (VA) Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Cut Tape (CT) 7mA * MC33794EKR2
Send this link via E-Mail
Help With This Screen
