IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWBR2
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 7mA * MC33794DWBR2
| Digi-Key Part Number | MC33794DWBR2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33794DWBR2 | |||
| Description | IC SENSOR ELECTRIC FIELD 54-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 7mA * MC33794DWBR2
| Technical/Catalog Information | MC33794DWBR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) Exposed Pad, 54-eSOIC, 54-HSOIC |
| Packaging | Tape & Reel (TR) |
| Type | Sensor Interface |
| Interface | ISO9141 |
| Current - Supply | 7mA |
| Input Type | - |
| Output Type | - |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 1390-01; DWB; 54 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33794DWBR2 MC33794DWBR2 |
MC33794DWBR2 Specification Sheet
IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWBR2 (MC33794DWBR2-ND)
Related parts Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 7mA * MC33794DWBR2IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWBR2
Order 'ic sensor electric field 54-soic - MC33794DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DWBR2-ND.
IC SENSOR ELECTRIC FIELD 54-SOIC - MC33794DWB
Order 'ic sensor electric field 54-soic - MC33794DWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DWB-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EK
Order 'ic sensor electric field 54soicw - MC33794EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794EK-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2CT-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2DKR-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794EKR2TR-ND.
IC SENSOR ELECTRIC FIELD 44-HSOP - MC33794DH
Order 'ic sensor electric field 44-hsop - MC33794DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33794DH-ND.
IC HALF-BRIDGE QUAD 54-SOIC - MM908E622ACEK
Order 'ic half-bridge quad 54-soic - MM908E622ACEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E622ACEK-ND.
IC HALF-BRIDGE QUAD 54-SOIC - MM908E625ACEK
Order 'ic half-bridge quad 54-soic - MM908E625ACEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E625ACEK-ND.
IC STEPPER MOTOR DRIVER 54-SOIC - MM908E626AVEK
Order 'ic stepper motor driver 54-soic - MM908E626AVEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E626AVEK-ND.
IC STEPPER MOTOR DRIVER 54-SOIC - MM908E626AVDWB
Order 'ic stepper motor driver 54-soic - MM908E626AVDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E626AVDWB-ND.
IC SENSOR ACCEL +/-100G 16-SOIC - MMA1210EG
Order 'ic sensor accel +/-100g 16-soic - MMA1210EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1210EG-ND.
IC SENSOR ACCEL +/-100G 16-SOIC - MMA1210EGR2
Order 'ic sensor accel +/-100g 16-soic - MMA1210EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1210EGR2TR-ND.
IC SENSOR ACCEL +/-50G 16-SOIC - MMA1213EG
Order 'ic sensor accel +/-50g 16-soic - MMA1213EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1213EG-ND.
IC SENSOR ACCEL +/-50G 16-SOIC - MMA1213EGR2
Order 'ic sensor accel +/-50g 16-soic - MMA1213EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1213EGR2-ND.
Options for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 7mA * MC33794DWBR2
Send this link via E-Mail
Help With This Screen
