IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
| Digi-Key Part Number | A3AEA-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
9.29000 7.56200 5.57200 4.80916 4.47748 3.86058 3.64832 3.52892 |
Extended Price
9.29 75.62 557.20 1202.29 2238.74 3860.58 9120.80 17644.60 |
| Manufacturer Part Number | A3AEA-2618G | |||
| Description | IDC CABLE-ASC26A/ AE26G / ACE26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2618G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEA 2618G A3AEA2618G |
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G (A3AEA-2618G-ND)
Related parts :IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2618G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2636G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2636G-ND.
IDC CABLE-ASR26A/ AE26G / ACE26G - A3BEA-2618G
Order 'idc cable-asr26a/ ae26g / ace26g - A3BEA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2618G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-2618G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2618G-ND.
IDC CABLE-AKC26G/ AE26G / ACE26G - A3CEG-2618G
Order 'idc cable-akc26g/ ae26g / ace26g - A3CEG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2618G-ND.
IDC CABLE-AKR26A/ AE26G / ACE26G - A3DEA-2618G
Order 'idc cable-akr26a/ ae26g / ace26g - A3DEA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2618G-ND.
IDC CABLE-AKR26G/ AE26G / ACE26G - A3DEG-2618G
Order 'idc cable-akr26g/ ae26g / ace26g - A3DEG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2618G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2618G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2618G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2618G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2618G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2618G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2618G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2618G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2618G-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2618M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2618M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2636M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2636M-ND.
Send this link via E-Mail
Help With This Screen