Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 625mW ON Semiconductor PNP MBT35200MT2G
TRANS SW PNP BIPO 35V 2A 6-TSOP - MBT35200MT2G - Discrete Semiconductor Products
| Digi-Key Part Number | MBT35200MT2G-ND |
3000 |
.19500 |
Extended Price
585.00 |
| Manufacturer Part Number | MBT35200MT2G | |||
| Description | TRANS SW PNP BIPO 35V 2A 6-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBT35200MT2G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 35V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1.5A, 1.5V |
| Vce Saturation (Max) @ Ib, Ic | 310mV @ 20mA, 2A |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | 6-TSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBT35200MT2G MBT35200MT2G |
TRANS SW PNP BIPO 35V 2A 6-TSOP - MBT35200MT2G (MBT35200MT2G-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 625mW ON Semiconductor PNP MBT35200MT2GTransistor (bjt) - Single Discrete Semiconductor Product 2A 35V 625mW ON Semiconductor PNP MBT35200MT2G
Order 'trans sw pnp bipo 35v 2a 6-tsop - MBT35200MT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBT35200MT2G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 625mW ON Semiconductor PNP MBT35200MT1
Order 'trans sw pnp bipol 35v 2a tsop-6 - MBT35200MT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBT35200MT1OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 1.75W ON Semiconductor PNP MBT35200MT1G
Order 'trans sw pnp bipol 35v 2a 6tsop - MBT35200MT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBT35200MT1GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 1.75W ON Semiconductor (VA) PNP MBT35200MT1G
Order 'trans sw pnp bipol 35v 2a 6tsop - MBT35200MT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBT35200MT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 540mW ON Semiconductor PNP MMBT6589T1G
Order 'trans sw pnp 50v 1a tsop-6 - MMBT6589T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT6589T1G-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 100mA 65V 380mW NXP Semiconductors 2 PNP (Dual) BCM856DS,115
Order 'trans pnp dbl 65v 100ma 6-tsop - BCM856DS,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BCM856DS,115-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 2A 45V, 40V 2.75W Zetex Inc (VA) NPN, PNP ZDT6790TA
Order 'trans npn/pnp 45v/40v 2a sm8 - ZDT6790TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6790CT-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 2A 45V, 40V 2.75W Zetex Inc (VA) NPN, PNP ZDT6790TA
Order 'trans npn/pnp 45v/40v 2a sm8 - ZDT6790TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDT6790DKR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 2A 45V, 40V 2.75W Diodes/Zetex NPN, PNP ZDT6790TA
Order 'trans npn/pnp 45v/40v 2a sm8 - ZDT6790TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZDT6790TR-ND.
Mosfet - Single Discrete Semiconductor Product 2A 20V 830mW Vishay/Siliconix (VA) Surface Mount SI3812DV-T1-E3
Order 'mosfet n-ch 20v 2a 6-tsop - SI3812DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3812DV-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 2A 20V 830mW Vishay/Siliconix Surface Mount SI3812DV-T1-E3
Order 'mosfet n-ch 20v 2a 6-tsop - SI3812DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3812DV-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 2A 20V 830mW Vishay/Siliconix (VA) Surface Mount SI3812DV-T1-E3
Order 'mosfet n-ch 20v 2a 6-tsop - SI3812DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3812DV-T1-E3DKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 500mA, 100mA 50V 420mW NXP Semiconductors 2 NPN - Pre-Biased (Dual) PIMN31,115
Order 'trans npn/npn w/res 50v 6-tsop - PIMN31,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PIMN31,115-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SENSOR 6-TSOP - TLE4966K
Order 'ic hall effect sensor 6-tsop - TLE4966K' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4966K-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 1.56W Fairchild Semiconductor (VA) PNP FJMA790
Order 'ic trans pnp 35v 2a microfet2x2 - FJMA790' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJMA790CT-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 625mW ON Semiconductor PNP MBT35200MT2G
Send this link via E-Mail
Help With This Screen
