IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
| Digi-Key Part Number | A3AEA-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
9.25000 7.53300 5.55100 4.79104 4.46062 3.84605 3.63458 3.51563 |
Extended Price
9.25 75.33 555.10 1197.76 2230.31 3846.05 9086.45 17578.15 |
| Manufacturer Part Number | A3AEA-2606M | |||
| Description | IDC CABLE- ASC26A/ AE26M / ACE26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEA 2606M A3AEA2606M |
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M (A3AEA-2606M-ND)
Related parts:IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2618M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2636M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2636M-ND.
IDC CABLE- ASR26A/ AE26M / ACE26 - A3BEA-2606M
Order 'idc cable- asr26a/ ae26m / ace26 - A3BEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2606M-ND.
IDC CABLE- AKC26A/ AE26M / ACE26 - A3CEA-2606M
Order 'idc cable- akc26a/ ae26m / ace26 - A3CEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2606M-ND.
IDC CABLE- AKC26G/ AE26M / ACE26 - A3CEG-2606M
Order 'idc cable- akc26g/ ae26m / ace26 - A3CEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2606M-ND.
IDC CABLE- AKR26A/ AE26M / ACE26 - A3DEA-2606M
Order 'idc cable- akr26a/ ae26m / ace26 - A3DEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2606M-ND.
IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2606M
Order 'idc cable- akr26g/ ae26m / ace26 - A3DEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ACE26 - A3EEG-2606M
Order 'idc cable- ace26g/ ae26m / ace26 - A3EEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2606M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606M-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618G-ND.
Send this link via E-Mail
Help With This Screen