IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S - Discrete Semiconductor Products
| Digi-Key Part Number | MB6SDKR-ND |
1 25 100 1000 |
.47000 .38320 .26280 .13140 |
Extended Price
0.47 9.58 26.28 131.40 |
| Manufacturer Part Number | MB6S | |||
| Description | IC RECT BRIDGE 0.5A 600V 4SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB6S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | MBS-1, 4-SOIC |
| Packaging | Digi-ReelĀ® |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 500mA |
| Voltage - Peak Reverse (Max) | 600V |
| Mounting Type | Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB6S MB6S MB6SDKR ND MB6SDKRND MB6SDKR |
MB6S Specification Sheet
IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S (MB6SDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S
Order 'ic rect bridge 0.5a 600v 4soic - MB6S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB6SCT-ND.
IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S
Order 'ic rect bridge 0.5a 600v 4soic - MB6S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB6SDKR-ND.
IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S
Order 'ic rect bridge 0.5a 600v 4soic - MB6S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MB6STR-ND.
IC RECT BRIDGE 0.5A 200V 4SOIC - MB2S
Order 'ic rect bridge 0.5a 200v 4soic - MB2S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB2SCT-ND.
IC RECT BRIDGE 0.5A 400V 4SOIC - MB4S
Order 'ic rect bridge 0.5a 400v 4soic - MB4S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB4SCT-ND.
IC RECT BRIDGE 0.5A 200V 4SOIC - MB2S
Order 'ic rect bridge 0.5a 200v 4soic - MB2S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB2SDKR-ND.
IC RECT BRIDGE 0.5A 400V 4SOIC - MB4S
Order 'ic rect bridge 0.5a 400v 4soic - MB4S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB4SDKR-ND.
IC RECT BRIDGE 0.5A 200V 4SOIC - MB2S
Order 'ic rect bridge 0.5a 200v 4soic - MB2S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MB2STR-ND.
IC RECT BRIDGE 0.5A 400V 4SOIC - MB4S
Order 'ic rect bridge 0.5a 400v 4soic - MB4S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MB4STR-ND.
IC RECT BRIDGE 0.5A 600V MBS-1 - MB6S-TP
Order 'ic rect bridge 0.5a 600v mbs-1 - MB6S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MB6S-TPMSCT-ND.
IC RECT BRIDGE 0.5A 600V MBS-1 - MB6S-TP
Order 'ic rect bridge 0.5a 600v mbs-1 - MB6S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MB6S-TPMSDKR-ND.
IC RECT BRIDGE 0.5A 600V MBS-1 - MB6S-TP
Order 'ic rect bridge 0.5a 600v mbs-1 - MB6S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB6S-TPMSTR-ND.
IC HALF BRIDGE GATE DRIVER 8-SOP - FAN73833MX
Order 'ic half bridge gate driver 8-sop - FAN73833MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN73833MXCT-ND.
IC HALF BRIDGE GATE DRIVER 8-SOP - FAN73833MX
Order 'ic half bridge gate driver 8-sop - FAN73833MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN73833MXDKR-ND.
IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S
Order 'ic rect bridge 100v 1.5a 4sdip - DF01S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SCT-ND.
Send this link via E-Mail
Help With This Screen
