IC MCU 16BIT 32K FLASH 68-QFN - MAXQ2000-QAX+
| Digi-Key Part Number | MAXQ2000-QAX+-ND |
90 |
3.61000 |
Extended Price
324.90 |
| Manufacturer Part Number | MAXQ2000-QAX+ | |||
| Description | IC MCU 16BIT 32K FLASH 68-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAXQ2000-QAX+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 16 |
| RAM Size | 2K x 8 |
| Number of I /O | 50 |
| Package / Case | 68-QFN |
| Speed | 20MHz |
| Controller Series | MAXQ |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | - |
| Core Size | 16-Bit |
| Interface | 1-Wire, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAXQ2000 QAX+ MAXQ2000QAX+ |
MAXQ2000-QAX+ Specification Sheet
IC MCU 16BIT 32K FLASH 68-QFN - MAXQ2000-QAX+ (MAXQ2000-QAX+-ND)
Related parts:IC MCU 16BIT 32K FLASH 68-QFN - MAXQ2000-QAX+
Order 'ic mcu 16bit 32k flash 68-qfn - MAXQ2000-QAX+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number MAXQ2000-QAX+-ND.
IC MCU 16BIT 32K FLASH 56-TQFN - MAXQ2000-QBX+
Order 'ic mcu 16bit 32k flash 56-tqfn - MAXQ2000-QBX+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number MAXQ2000-QBX+-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18101-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18101-2-ND.
IC MCU 16BIT 32K FLASH 48-QFN - MSP430F4270IRGZT
Order 'ic mcu 16bit 32k flash 48-qfn - MSP430F4270IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19679-1-ND.
IC MCU 16BIT 32K FLASH 48-QFN - MSP430F4270IRGZT
Order 'ic mcu 16bit 32k flash 48-qfn - MSP430F4270IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19679-2-ND.
IC MCU 16BIT 32K FLASH 48-QFN - MSP430F4270IRGZT
Order 'ic mcu 16bit 32k flash 48-qfn - MSP430F4270IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19679-6-ND.
IC MCU 16BIT 32K FLASH 40-QFN - MSP430F2274TRHAT
Order 'ic mcu 16bit 32k flash 40-qfn - MSP430F2274TRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21440-1-ND.
IC MCU 16BIT 32K FLASH 40-QFN - MSP430F2274TRHAT
Order 'ic mcu 16bit 32k flash 40-qfn - MSP430F2274TRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21440-2-ND.
IC MCU 16BIT 32K FLASH 40-QFN - MSP430F2274IRHAT
Order 'ic mcu 16bit 32k flash 40-qfn - MSP430F2274IRHAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21459-1-ND.
IC MCU 16BIT 32K FLASH 40-QFN - MSP430F2274IRHAT
Order 'ic mcu 16bit 32k flash 40-qfn - MSP430F2274IRHAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21459-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F157IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F157IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F157IRTDR-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F157IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F157IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F157IRTDT-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1610IRTDR-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F167IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F167IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F167IRTDR-ND.
Send this link via E-Mail
Help With This Screen