HEAT GUN 750-1000F 1740W - HG-751B - Tools
| Digi-Key Part Number | MA1020-ND |
1 |
119.00000 |
Extended Price
119.00 |
| Manufacturer Part Number | HG-751B | |||
| Description | HEAT GUN 750-1000F 1740W | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HG-751B |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Heat Gun |
| Temperature Range | 750°F ~ 1000°F (400°C ~ 540°C) |
| Voltage | 120V |
| Current | 14.5A |
| Power - Rated | 1740W |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HG 751B HG751B MA1020 ND MA1020ND MA1020 |
HG-751B Specification Sheet
HEAT GUN 750-1000F 1740W - HG-751B (MA1020-ND) - Tools
Related parts Tools :HEAT GUN 750-1000F 1740W - HG-751B
Order 'heat gun 750-1000f 1740w - HG-751B' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1020-ND.
HEAT GUN 1680W/500-750 FAHRENHEI - HG501A
Order 'heat gun 1680w/500-750 fahrenhei - HG501A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1001-ND.
VARTEMP HEAT GUN 1000F MAX 120V - VT-750C
Order 'vartemp heat gun 1000f max 120v - VT-750C' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number VT-750C-ND.
VARTMP HEAT GUN 3 ATCHMNTS&CASE - VT-750CK
Order 'vartmp heat gun 3 atchmnts&case - VT-750CK' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number VT-750CK-ND.
HEAT GUN MASTER-MITE 475W - 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
HEAT GUN MASTER-MITE 450W - 10010
Order 'heat gun master-mite 450w - 10010' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number 10010-ND.
HEAT GUN MASTER-MITE 450W 200V - 10009
Order 'heat gun master-mite 450w 200v - 10009' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA10009-ND.
HEAT GUN MSTR 300-500F 1440W - HG-301A
Order 'heat gun mstr 300-500f 1440w - HG-301A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1018-ND.
HEAT GUN MSTR 200-300F 600W - HG-201A
Order 'heat gun mstr 200-300f 600w - HG-201A' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1019-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 120V 430/840 DEG F - PH-1100
Order 'heat gun 120v 430/840 deg f - PH-1100' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1009-ND.
HEAT GUN KIT 120V 430/840 DEG F - PH-1100K
Order 'heat gun kit 120v 430/840 deg f - PH-1100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1010-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
Order 'heat gun 120v 130-840 deg f - PH-1200' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1
Order 'heat gun system 120v 130-840 f - PH-1200-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1012-ND.
HEAT GUN KIT 120V 130-840 DEG F - PH-1200K
Order 'heat gun kit 120v 130-840 deg f - PH-1200K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1013-ND.
Send this link via E-Mail
Help With This Screen
