DISPLAY DIGTL NEG 12-24VDC RED - M7E-02DRN2 - Optoelectronics
7-Segment Red - * digit 0.98" (25mm) Display Modules - LED Character and Numeric Omron Electronics Inc-ECB Div M7E-02DRN2
| Digi-Key Part Number | M7E-02DRN2-ND |
1 |
193.05000 |
Extended Price
193.05 |
| Manufacturer Part Number | M7E-02DRN2 | |||
| Description | DISPLAY DIGTL NEG 12-24VDC RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7E-02DRN2 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | - |
| Number of Digits/Alpha | * |
| Size / Dimension | - |
| Common Pin | - |
| Digit/Alpha Size | 0.98" (25mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7E 02DRN2 M7E02DRN2 |
M7E-02DRN2 Specification Sheet
DISPLAY DIGTL NEG 12-24VDC RED - M7E-02DRN2 (M7E-02DRN2-ND) - Optoelectronics
Related parts 7-Segment Red - * digit 0.98" (25mm) Display Modules - LED Character and Numeric Omron Electronics Inc-ECB Div M7E-02DRN2DISPLAY DIGTL NEG 12-24VDC RED - M7E-02DRN2
Order 'display digtl neg 12-24vdc red - M7E-02DRN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-02DRN2-ND.
DISPLAY DIGTL NEG 12-24VDC RED - M7E-01BRN2
Order 'display digtl neg 12-24vdc red - M7E-01BRN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01BRN2-ND.
DISPLAY DIGTL NEG 12-24VDC RED - M7E-08DRN2-L
Order 'display digtl neg 12-24vdc red - M7E-08DRN2-L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-08DRN2-L-ND.
DISPLAY DIGTL NEG 12-24VDC RED - M7E-08DRN2
Order 'display digtl neg 12-24vdc red - M7E-08DRN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-08DRN2-ND.
DISPLAY DIGTL NEG 12-24VDC RED - M7E-12DRN1
Order 'display digtl neg 12-24vdc red - M7E-12DRN1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-12DRN1-ND.
DISPLAY DIGTL NEG 12-24VDC RED - M7E-12HRN2
Order 'display digtl neg 12-24vdc red - M7E-12HRN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-12HRN2-ND.
DISPLAY DIGTL NEG 12-24VDC RED - M7E-20DRN1
Order 'display digtl neg 12-24vdc red - M7E-20DRN1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-20DRN1-ND.
DISPLAY DIGTL POS 12-24VDC RED - M7E-01BRP2
Order 'display digtl pos 12-24vdc red - M7E-01BRP2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01BRP2-ND.
DISPLAY DIGITAL NEG 12-24VDC RED - M7E-01DRN2
Order 'display digital neg 12-24vdc red - M7E-01DRN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01DRN2-ND.
DISPLAY DIGITAL NEG 12-24VDC RED - M7E-01HRN2
Order 'display digital neg 12-24vdc red - M7E-01HRN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01HRN2-ND.
DISPLAY DIGTL NEG 12-24VDC GREEN - M7E-01BGN2
Order 'display digtl neg 12-24vdc green - M7E-01BGN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01BGN2-ND.
DISPLAY DIGTL NEG 12-24VDC GREEN - M7E-01DGN2-B
Order 'display digtl neg 12-24vdc green - M7E-01DGN2-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01DGN2-B-ND.
DISPLAY DIGTL NEG 12-24VDC GREEN - M7E-01DGN2
Order 'display digtl neg 12-24vdc green - M7E-01DGN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01DGN2-ND.
DISPLAY DIGTL NEG 12-24VDC GREEN - M7E-01HGN2
Order 'display digtl neg 12-24vdc green - M7E-01HGN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-01HGN2-ND.
DISPLAY DIGTL NEG 12-24VDC GREEN - M7E-02DGN2
Order 'display digtl neg 12-24vdc green - M7E-02DGN2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number M7E-02DGN2-ND.
Options for 7-Segment Red - * digit 0.98" (25mm) Display Modules - LED Character and Numeric Omron Electronics Inc-ECB Div M7E-02DRN2
Send this link via E-Mail
Help With This Screen
