IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2036G - Cable Assemblies
| Digi-Key Part Number | A3AEA-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
7.47000 6.08200 4.48110 3.86764 3.60090 3.10478 2.93407 2.83805 |
Extended Price
7.47 60.82 448.11 966.91 1800.45 3104.78 7335.18 14190.25 |
| Manufacturer Part Number | A3AEA-2036G | |||
| Description | IDC CABLE-ASC20A/ AE20G / ACE20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEA 2036G A3AEA2036G |
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2036G (A3AEA-2036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2036G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2036G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2018G-ND.
IDC CABLE-ASR20A/ AE20G / ACE20G - A3BEA-2036G
Order 'idc cable-asr20a/ ae20g / ace20g - A3BEA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2036G-ND.
IDC CABLE-ASR20G/ AE20G / ACE20G - A3BEG-2036G
Order 'idc cable-asr20g/ ae20g / ace20g - A3BEG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2036G-ND.
IDC CABLE-AKC20G/ AE20G / ACE20G - A3CEG-2036G
Order 'idc cable-akc20g/ ae20g / ace20g - A3CEG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2036G-ND.
IDC CABLE-AKR20A/ AE20G / ACE20G - A3DEA-2036G
Order 'idc cable-akr20a/ ae20g / ace20g - A3DEA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2036G-ND.
IDC CABLE-AKR20G/ AE20G / ACE20G - A3DEG-2036G
Order 'idc cable-akr20g/ ae20g / ace20g - A3DEG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2036G-ND.
IDC CABLE-ASN20A/ AE20G / X - A1AXA-2036G
Order 'idc cable-asn20a/ ae20g / x - A1AXA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2036G-ND.
IDC CABLE-ASC20G/ AE20G / X - A1AXG-2036G
Order 'idc cable-asc20g/ ae20g / x - A1AXG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2036G-ND.
IDC CABLE - ASC20H/AE20G/X - A1AXH-2036G
Order 'idc cable - asc20h/ae20g/x - A1AXH-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2036G-ND.
IDC CABLE-ASS20A/ AE20G / X - A1BXA-2036G
Order 'idc cable-ass20a/ ae20g / x - A1BXA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-2036G-ND.
IDC CABLE-ASR20G/ AE20G / X - A1BXG-2036G
Order 'idc cable-asr20g/ ae20g / x - A1BXG-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-2036G-ND.
IDC CABLE - ASR20H/AE20G/X - A1BXH-2036G
Order 'idc cable - asr20h/ae20g/x - A1BXH-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-2036G-ND.
IDC CABLE-AKN20A/ AE20G / X - A1CXA-2036G
Order 'idc cable-akn20a/ ae20g / x - A1CXA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-2036G-ND.
Send this link via E-Mail
Help With This Screen