SW TGL SPDT 6A SLDR 5PCS W/RED C - M2012LL1W01-C-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-C-RO
| Digi-Key Part Number | M2012LL1W01-C-RO-ND |
200 |
4.26300 |
Extended Price
852.60 |
| Manufacturer Part Number | M2012LL1W01-C-RO | |||
| Description | SW TGL SPDT 6A SLDR 5PCS W/RED C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012LL1W01-C-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 16.50mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012LL1W01 C RO M2012LL1W01CRO |
M2012LL1W01-C-RO Specification Sheet
SW TGL SPDT 6A SLDR 5PCS W/RED C - M2012LL1W01-C-RO (M2012LL1W01-C-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-C-ROSW TGL SPDT 6A SLDR 5PCS W/RED C - M2012LL1W01-C-RO
Order 'sw tgl spdt 6a sldr 5pcs w/red c - M2012LL1W01-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-C-RO-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2013LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2013LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1809-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PC - M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1816-ND.
SWITCH PB SPDT 6A SLDR W/CAP BK - MB2011SB1W01-BA-RO
Order 'switch pb spdt 6a sldr w/cap bk - MB2011SB1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SB1W01-BA-RO-ND.
SW PB SPDT BK CAP G/S .425" WW - MB2011LS1A05-CA-RO
Order 'sw pb spdt bk cap g/s .425" ww - MB2011LS1A05-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011LS1A05-CA-RO-ND.
SW PB SPDT GRN CAP G/S .425" WW - MB2011LS1A05-CF-RO
Order 'sw pb spdt grn cap g/s .425" ww - MB2011LS1A05-CF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011LS1A05-CF-RO-ND.
SW PB SPDT BK CAP SILV RT ANG PC - MB2011SA2W31-BA-RO
Order 'sw pb spdt bk cap silv rt ang pc - MB2011SA2W31-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SA2W31-BA-RO-ND.
SW PB SPDT RD CAP SILV RT ANG PC - MB2011SA2W31-BC-RO
Order 'sw pb spdt rd cap silv rt ang pc - MB2011SA2W31-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SA2W31-BC-RO-ND.
SW PB SPDT BK CAP G/S SLD LUG - MB2011SS1A01-CA-RO
Order 'sw pb spdt bk cap g/s sld lug - MB2011SS1A01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS1A01-CA-RO-ND.
SW PB SPDT GRAY CAP SILV RA PC - MB2011SS1W30/UC-BH-RO
Order 'sw pb spdt gray cap silv ra pc - MB2011SS1W30/UC-BH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS1W30/UC-BH-RO-ND.
SW PB SPDT 0.4VA RD&GN LED SLD - EB2011G-B-J24ACF-RO
Order 'sw pb spdt 0.4va rd&gn led sld - EB2011G-B-J24ACF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2011G-B-J24ACF-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-C-RO
Send this link via E-Mail
Help With This Screen
