General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 120VAC LY2Z-AC110/120
RELAY PWR DPDT 10A 110/120VAC - LY2Z-AC110/120 - Relays
| Digi-Key Part Number | LY2Z-AC110/120-ND |
50 |
13.51520 |
Extended Price
675.76 |
| Manufacturer Part Number | LY2Z-AC110/120 | |||
| Description | RELAY PWR DPDT 10A 110/120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY2Z-AC110/120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 110VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | 36 VAC |
| Control On Voltage (Max) | 96 VAC |
| Coil Current | 9.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY2Z AC110 120 LY2ZAC110120 |
LY2Z-AC110/120 Specification Sheet
RELAY PWR DPDT 10A 110/120VAC - LY2Z-AC110/120 (LY2Z-AC110/120-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 120VAC LY2Z-AC110/120General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 120VAC LY2Z-AC110/120
Order 'relay pwr dpdt 10a 110/120vac - LY2Z-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2Z-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 120VAC LY2F-FD AC110/120
Order 'relay pwr dpdt 10a 110/120vac - LY2F-FD AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-FDAC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 120VAC MY2I4 AC110/120
Order 'relay gp dpdt 5a 110/120vac - MY2I4 AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2I4AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 120VAC MY2Z-AC110/120
Order 'relay gp dpdt 5a 110/120vac - MY2Z-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2Z-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 120VAC MY2ZN-AC110/120
Order 'relay gp dpdt 5a 110/120vac - MY2ZN-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2ZN-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 120VAC LY2I4 AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2I4 AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 120VAC LY2N-CR-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2N-CR-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-CR-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 120VAC LY2I4N AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2I4N AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1678-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 120VAC LY2N-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2N-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2610-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 120VAC LY2Z-0 AC110/120
Order 'relay pwr dpdt 10a 110/120v pcb - LY2Z-0 AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2Z-0AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 250VAC 120VAC MK2P-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2P-I-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-I-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 250VAC 120VAC MK2PN-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-I-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-I-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 250VAC 120VAC MK2PN-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-S-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-S-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 250VAC 120VAC MK2PNV-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-I-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-I-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 250VAC 120VAC MK2PV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PV-S-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC120-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 120VAC LY2Z-AC110/120
Send this link via E-Mail
Help With This Screen
