Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPST 25A - LY2F-T2DC12 - Relays

Digi-Key Part Number LY2F-T2DC12-ND
Price Break
1
Unit Price
25.66000
Extended Price
25.66
Manufacturer Part NumberLY2F-T2DC12
DescriptionRELAY PWR DPST 25A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLY2F-T2DC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LY2F T2DC12
LY2FT2DC12

LY2F-T2DC12 Specification Sheet

Image of RELAY PWR DPST 25A - LY2F-T2DC12

RELAY PWR DPST 25A - LY2F-T2DC12 (LY2F-T2DC12-ND) - Relays

Related parts Relays:
RELAY PWR DPST 25A - LY2F-T2DC12
 Order 'relay pwr dpst 25a - LY2F-T2DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-T2DC12-ND.
RELAY PWR DPST 25A - LY1F-T2DC12
 Order 'relay pwr dpst 25a - LY1F-T2DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-T2DC12-ND.
RELAY PWR DPST 25A - LY2F-AC100/110
 Order 'relay pwr dpst 25a - LY2F-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-AC100/110-ND.
RELAY PWR DPST 25A - LY2F-AC12
 Order 'relay pwr dpst 25a - LY2F-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-AC12-ND.
RELAY PWR DPST 25A - LY2F-AC200/220
 Order 'relay pwr dpst 25a - LY2F-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-AC200/220-ND.
RELAY PWR DPST 25A - LY2F-FDAC110/120
 Order 'relay pwr dpst 25a - LY2F-FDAC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-FDAC110/120-ND.
RELAY PWR DPST 25A - LY2F-FDAC24
 Order 'relay pwr dpst 25a - LY2F-FDAC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-FDAC24-ND.
RELAY PWR DPST 25A - LY2F-FDDC24
 Order 'relay pwr dpst 25a - LY2F-FDDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-FDDC24-ND.
RELAY PWR DPST 25A - LY2F-T2AC110/120
 Order 'relay pwr dpst 25a - LY2F-T2AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-T2AC110/120-ND.
RELAY PWR DPST 25A - LY2F-VDAC220
 Order 'relay pwr dpst 25a - LY2F-VDAC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-VDAC220-ND.
RELAY PWR DPST 25A - LY2F-VDDC12
 Order 'relay pwr dpst 25a - LY2F-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-VDDC12-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-T-J-CB-AC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-T-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC100/120-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-T-J-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-T-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC12-ND.
RELAY PWR DPST 25A 240VAC - G7L-2A-T-J-CB-AC200/240
 Order 'relay pwr dpst 25a 240vac - G7L-2A-T-J-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC200/240-ND.
RELAY PWR DPST 25A 50VAC - G7L-2A-T-J-CB-AC50
 Order 'relay pwr dpst 25a 50vac - G7L-2A-T-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPST 25A - LY2F-T2AC110/120 Next: RELAY PWR DPST 25A - LY2F-VDAC220