RELAY POWER SPDT 15A 100/110VAC - LY1N-DC100/110 - Relays
| Digi-Key Part Number | LY1N-DC100/110-ND |
50 |
8.41720 |
Extended Price
420.86 |
| Manufacturer Part Number | LY1N-DC100/110 | |||
| Description | RELAY POWER SPDT 15A 100/110VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY1N-DC100/110 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 15A @ 110VAC |
| Coil Voltage | 110VDC |
| Control Off Voltage (Min) | 11 VDC |
| Control On Voltage (Max) | 88 VDC |
| Coil Current | 10mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY1N DC100 110 LY1NDC100110 |
LY1N-DC100/110 Specification Sheet
RELAY POWER SPDT 15A 100/110VAC - LY1N-DC100/110 (LY1N-DC100/110-ND) - Relays
Related parts Relays :RELAY POWER SPDT 15A 100/110VAC - LY1N-DC100/110
Order 'relay power spdt 15a 100/110vac - LY1N-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-DC100/110-ND.
RELAY POWER SPDT 15A 100/110VAC - LY1F-AC100/110
Order 'relay power spdt 15a 100/110vac - LY1F-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC100/110-ND.
RELAY POWER DPDT 15A 100/110VDC - MM2 DC100/110
Order 'relay power dpdt 15a 100/110vdc - MM2 DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2DC100/110-ND.
RELAY POWER DPDT 10A 100/110VAC - LY2-AC100/110
Order 'relay power dpdt 10a 100/110vac - LY2-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-AC100/110-ND.
RELAY POWER 3PDT 10A 100/110VAC - MK3P AC100/110
Order 'relay power 3pdt 10a 100/110vac - MK3P AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PAC100/110-ND.
RELAY POWER 4PDT 5A 100/110VDC - MM4KP DC100/110
Order 'relay power 4pdt 5a 100/110vdc - MM4KP DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4KPDC100/110-ND.
RELAY POWER 4PDT 7.5A 100/110VDC - MM4P DC100/110
Order 'relay power 4pdt 7.5a 100/110vdc - MM4P DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4PDC100/110-ND.
RELAY POWER SPDT 15A 12VDC - LY1N-D2 DC12
Order 'relay power spdt 15a 12vdc - LY1N-D2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-D2DC12-ND.
RELAY POWER SPDT 15A 24VDC - LY1N-D2 DC24
Order 'relay power spdt 15a 24vdc - LY1N-D2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-D2DC24-ND.
RELAY POWER SPDT 15A 24VDC PCB - LY1-0-T130 DC24
Order 'relay power spdt 15a 24vdc pcb - LY1-0-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-0-T130DC24-ND.
RELAY POWER SPDT 15A 12VAC - LY1-AC12
Order 'relay power spdt 15a 12vac - LY1-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-AC12-ND.
RELAY POWER SPDT 15A 200/220VAC - LY1-AC200/220
Order 'relay power spdt 15a 200/220vac - LY1-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-AC200/220-ND.
RELAY POWER SPDT 15A 12VDC - LY1-D-DC12
Order 'relay power spdt 15a 12vdc - LY1-D-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-D-DC12-ND.
RELAY POWER SPDT 15A 24VDC - LY1-D-DC24
Order 'relay power spdt 15a 24vdc - LY1-D-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-D-DC24-ND.
RELAY POWER SPDT 15A 200/220VAC - LY1F-AC200/220
Order 'relay power spdt 15a 200/220vac - LY1F-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC200/220-ND.
Send this link via E-Mail
Help With This Screen
